Molex - Cable Assemblies
43,850 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (805)
- D-Sub Cables (367)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,822)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (802)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,870)
- Ribbon Cables / IDC Cables (779)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,767)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1300100498 TTI: 1300100498 Molex Availability: 36In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 30.0m (98.40') Lg. | 36In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | 30 m (98.425 ft) | 600 V | 01300100498 130010-0498 113030K13M300 | |||
Mfr: 2167592037 TTI: 216759-2037 Molex Availability: 10In StockRectangular Cable Assemblies EXTreme Guardian Recept.-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 11mm Pit., Single Row, 6.0m Lg., 3 Pos., Black | 10In Stock | ST | 3 Position | Pigtail | 6 m | 11 mm | 600 V | 2167592037 02167592037 | |||
Mfr: 1300480348 TTI: 1300480348 Molex Availability: 19In StockSensor Cables / Actuator Cables Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male RJ-45 (Straight), 24 AWG, Teal Unshielded TPE Cat5e Cable, 2.0m (6.56') Lg. | 19In Stock | M12 | 4 Position | RJ45 | 4 Position | 2 m (6.562 ft) | |||||
Mfr: 1300480277 TTI: 1300480277 Molex Availability: 17In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 70.0m (229.66') Lg. | 17In Stock | M12 | 4 Position | M12 | 4 Position | 70 m (229.659 ft) | 300 V | ||||
Mfr: 2167592027 TTI: 216759-2027 Molex Availability: 10In StockRectangular Cable Assemblies EXTreme Guardian Recept.-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 11mm Pit., Single Row, 6.0m Lg., 2 Pos., Black | 10In Stock | ST | 2 Position | Pigtail | 6 m | 11 mm | 600 V | 2167592027 02167592035 | |||
Mfr: 0685610020 TTI: 68561-0020 Molex Availability: 1,532In StockComputer Cables SATA IDT-LATCH TO PI IGTAIL 4PINS-1.5m-GF | 1,532In Stock | SATA | 4 Position | No Connector | 0 Position | 1.5 m | 40 V | 0685610020 | |||
Mfr: 0745464080 TTI: 74546-4080 Molex Availability: 169In StockComputer Cables 8x to (1) 4x PCIe Cable Assy - 0.5m | 169In Stock | PCI Express | 68 Position | PCI Express | 68 Position | 500 mm | 30 VDC | 0745464080 | |||
Mfr: 0687830078 TTI: 68783-0078 Molex Availability: 950In StockAudio Cables / Video Cables / RCA Cables DisplayPort Male-to-DisplayPort Male Cable Assy., Version 1.3 w/ Latch, 1m Lg., Black | 950In Stock | DisplayPort | DisplayPort | 1 m | 30 VDC | 687830078 0687830078 | |||||
Mfr: 0687890038 TTI: 68789-0038 Molex Availability: 2,889In StockUSB Cables / IEEE 1394 Cables USB3.0 A-MtoB-M Blk 1m | 2,889In Stock | USB Type A | 9 Position | USB Type B | 9 Position | 1 m | 30 VAC | 687890038 0687890038 | |||
Mfr: 0687680399 TTI: 68768-0399 Molex Availability: 2,591In StockUSB Cables / IEEE 1394 Cables USB 2.0A to micro B 2.0 1.5m Blk | 2,591In Stock | USB Type A | 4 Position | USB Type B, Micro | 5 Position | 1.5 m | 30 VAC | 687680399 0687680399 | |||
Mfr: 1300102072 TTI: 1300102072 Molex Availability: 1In StockSensor Cables / Actuator Cables MC 3P MFE 50' 16/3 PVC SS | 1In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | 15.24 m (50 ft) | |||||
Mfr: 1300130379 TTI: 1300130379 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept. w/ Leads, 1/2" - 14 NPT Threads, Male (Straight) 4 Poles, 3.0m (9.84') Lg. | 2In Stock | 1R4006A39M030 | |||||||||
Mfr: 1200661041 TTI: 1200661041 Molex Availability: 1In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 8.0m (26.25') Lg. | 1In Stock | M12 | 5 Position | M12 | 5 Position | 8 m (26.247 ft) | 250 V | ||||
Mfr: 0151321201 TTI: 15132-1201 Molex Availability: 1,948In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 100mm Lg., 12 Pos., Black | 1,948In Stock | Receptacle | 12 Position | Receptacle | 12 Position | 100 mm | 1.5 mm | 150 V | 151321201 0151321201 | ||
Mfr: 2257726513 TTI: 225772-6513 Molex Availability: 38In StockSpecialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 4-Pair Cable, 1.50m Lg., Polarization A, 12 Pos. | 38In Stock | Plug | 12 Position | Plug | 12 Position | 1.5 m | 36 V | 2257726513 02257726513 | |||
Mfr: 2167592025 TTI: 216759-2025 Molex Availability: 1In StockRectangular Cable Assemblies EXTreme Guardian Recept.-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 11mm Pit., Single Row, 2.0m Lg., 2 Pos., Black | 1In Stock | ST | 2 Position | Pigtail | 2 m | 11 mm | 600 V | 2167592025 02167592025 | |||
Mfr: 2153111041 TTI: 215311-1041 Molex Availability: 13In StockRectangular Cable Assemblies Mizu-P25 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Waterproof, Single Row, 150mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 13In Stock | Mizu-P25 | 4 Position | Pigtail | 150 mm | 2.5 mm | 125 V | 2153111041 02153111041 | |||
Mfr: 0451360610 TTI: 45136-0610 Molex Availability: 981In StockRectangular Cable Assemblies Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assy., Dual Row, 1.0m Lg., Matte Tin Plated, 6 Pos., Black | 981In Stock | Receptacle | 6 Position | Receptacle | 6 Position | 1 m | 600 V | 0451360610 | |||
Mfr: 0451361003 TTI: 45136-1003 Molex Availability: 48In StockRectangular Cable Assemblies Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Matte Tin Plated, 10 Pos., Black | 48In Stock | Receptacle | 10 Position | Receptacle | 10 Position | 300 m | 600 V | 0451361003 | |||
Mfr: 1205050201 TTI: 1205050201 Molex Availability: 18In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, L-Coded, Female (Straight) to Male (Straight), 16 AWG, Yellow TC-ER Cable, 1m (3.28') Lg. | 18In Stock | LLP4030K12M010 01205050201 | |||||||||
Mfr: 1205050203 TTI: 1205050203 Molex Availability: 16In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, L-Coded, Female (Straight) to Male (Straight), 16 AWG, Yellow TC-ER Cable, 3m (9.84') Lg. | 16In Stock | LLP4030K12M030 01205050203 | |||||||||
Mfr: 1300480109 TTI: 1300480109 Molex Availability: 3In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 20.0m (65.62') Lg. | 3In Stock | M12 | 4 Position | M12 | 4 Position | 20 m (65.617 ft) | 300 V | ||||
Mfr: 1300100496 TTI: 1300100496 Molex Availability: 35In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 18.0m (59.05') Lg. | 35In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | 18 m (59.055 ft) | 600 V | 01300100496 130010-0496 113030K13M180 | |||
Mfr: 1200721039 TTI: 120072-1039 Molex Availability: 1In StockSensor Cables / Actuator Cables MIC 4P FP 1M PVC SS 22 AWG | 1In Stock | 1200721039 01200721039 704000D02M0101 | |||||||||
Mfr: 2257722311 TTI: 225772-2311 Molex Availability: 80In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., USB 3.0 Cable, 0.50m Lg., Polarization A, 12 Pos. | 80In Stock | Plug | 12 Position | Plug | 12 Position | 0.5 m | 36 V | 2257722311 02257722311 |