Molex - Cable Assemblies
43,850 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (805)
- D-Sub Cables (367)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,822)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (802)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,870)
- Ribbon Cables / IDC Cables (779)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,767)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2261992082 TTI: 226199-2082 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 16 AWG, 8 Pos., Natural (White) | 34In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 150 mm | 600 V | 2261992082 02261992082 | |||
Mfr: 2262631084 TTI: 226263-1084 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 34In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 600 mm | 600 V | 2262631084 02262631084 | |||
Mfr: 2262632024 TTI: 226263-2024 Molex Availability: 24In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Natural (White) | 24In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 600 mm | 600 V | 2262632024 02262632024 | |||
Mfr: 2262631083 TTI: 226263-1083 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 34In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 300 mm | 600 V | 2262631083 02262631083 | |||
Mfr: 2261991023 TTI: 226199-1023 Molex Availability: 85In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Black | 85In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 300 mm | 600 V | 2261991023 02261991023 | |||
Mfr: 2196581143 TTI: 219658-1143 Molex Availability: 15In StockRectangular Cable Assemblies C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 14 Pos., Black | 15In Stock | 2196581143 02196581143 | |||||||||
Mfr: 0732306120 TTI: 73230-6120 Molex Availability: 200In StockRF Cable Assemblies SMA Straight Jack Bulkhead to I-PEX MHF1 LK Plug on 1.37mm Cable, 305mm Lg., 50 Ohms | 200In Stock | 305 mm (12.008 in) | 732306120 0732306120 | ||||||||
Mfr: 2147512043 TTI: 214751-2043 Molex Availability: 5In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Gold (Au) Pltg, 4 Pos., Black | 5In Stock | Micro-Fit 3.0 | 4 Position | Pigtail | 600 mm | 2147512043 02147512043 | |||||
Mfr: 2162711021 TTI: 216271-1021 Molex Availability: 3,700In StockRectangular Cable Assemblies SL Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 100mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 3,700In Stock | SL | 2 Position | Pigtail | 2 Position | 100 mm | 600 V | 2162711021 02162711021 2162711021 | |||
Mfr: 2162711042 TTI: 216271-1042 Molex Availability: 2,500In StockRectangular Cable Assemblies SL Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 150mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 2,500In Stock | SL | 4 Position | Pigtail | 4 Position | 150 mm | 600 V | 2162711042 02162711042 2162711042 | |||
Mfr: 0923151216 TTI: 92315-1216 Molex Availability: 2,700In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Off-the-Shelf (OTS) Cable Assy., 160mm Lg., Tin (Sn) Pltg, 12 Pos. | 2,700In Stock | IDT | 12 Position | IDT | 160 mm | 1.27 mm | 250 V | 923151216 0923151216 | |||
Mfr: 0151310401 TTI: 15131-0401 Molex Availability: 1,565In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 100mm Lg., 4 Pos., Black | 1,565In Stock | Receptacle | 4 Position | Receptacle | 4 Position | 100 mm | 1 mm | 150 V | 151310401 0151310401 | ||
Mfr: 2216330250 TTI: 221633-0250 Molex Availability: 20In StockRectangular Cable Assemblies MicroBeam R/A-to-MicroBeam R/A Cable Assy., Flip Latch, 16 Differential Pair, 31 AWG, 250mm Lg. | 20In Stock | Plug | 32 Position | Plug | 32 Position | 250 mm | 29.9 VAC | 2216330250 02216330250 | |||
Mfr: 1204061046 TTI: 1204061046 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Teal Shielded TPU WSOR Cable, 0.5m (1.64') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 5 m (16.404 ft) | 30 VAC, 42 VDC | 01204061046 120406-1046 | |||
Mfr: 1204061049 TTI: 1204061049 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Teal Shielded TPU WSOR Cable, 5.0m (16.4') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 5 m (16.404 ft) | 30 VAC, 42 VDC | 01204061049 120406-1049 | |||
Mfr: 1204061026 TTI: 1204061026 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (90 ), 2x2x22 AWG, Green Shielded TPU WSOR Cable, 2.0m (6.56') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 2 m (6.562 ft) | 250 V | 01204061026 120406-1026 | |||
Mfr: 1204061043 TTI: 1204061043 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Green Shielded TPU WSOR Cable, 2.0m (6.56') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 2 m (6.562 ft) | 30 VAC, 42 VDC | 01204061043 120406-1043 | |||
Mfr: 1204061044 TTI: 1204061044 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Green Shielded TPU WSOR Cable, 5.0m (16.4') Lg. | 6In Stock | M12 | 4 Position | RJ45 | 4 Position | 5 m (16.404 ft) | 30 VAC, 42 VDC | 01204061044 120406-1044 | |||
Mfr: 1204061017 TTI: 1204061017 Molex Availability: 6In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (Straight), 2x2x22 AWG, Green Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 6In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | 01204061017 120406-1017 | |||
Mfr: 1300540045 TTI: 1300540045 Molex Availability: 1In StockEthernet Cables / Networking Cables M12 Data, D-Coded, Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, Female (Straight) to Male RJ-45 (Straight), 24 AWG, Teal TPE Cat5e Cable, PG9 Mtg Thread, 2.0m (6.56') Lg. | 1In Stock | 01300540045 | |||||||||
Mfr: 2167592037 TTI: 216759-2037 Molex Availability: 10In StockRectangular Cable Assemblies EXTreme Guardian Recept.-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 11mm Pit., Single Row, 6.0m Lg., 3 Pos., Black | 10In Stock | ST | 3 Position | Pigtail | 6 m | 11 mm | 600 V | 2167592037 02167592037 | |||
Mfr: 1300480348 TTI: 1300480348 Molex Availability: 19In StockSensor Cables / Actuator Cables Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male RJ-45 (Straight), 24 AWG, Teal Unshielded TPE Cat5e Cable, 2.0m (6.56') Lg. | 19In Stock | M12 | 4 Position | RJ45 | 4 Position | 2 m (6.562 ft) | |||||
Mfr: 1300480277 TTI: 1300480277 Molex Availability: 17In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 70.0m (229.66') Lg. | 17In Stock | M12 | 4 Position | M12 | 4 Position | 70 m (229.659 ft) | 300 V | ||||
Mfr: 1201088422 TTI: 1201088422 Molex Availability: 24In StockEthernet Cables / Networking Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPU Cable, 3.0m (9.84') Lg. | 24In Stock | M12 | 4 Position | M12 | 4 Position | 3 m (9.843 ft) | 150 V | E11A06016M030 | |||
Mfr: 2167592026 TTI: 216759-2026 Molex Availability: 10In StockRectangular Cable Assemblies EXTreme Guardian Recept.-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 11mm Pit., Single Row, 4.0m Lg., 2 Pos., Black | 10In Stock | ST | 2 Position | Pigtail | 4 m | 11 mm | 600 V | 2167592026 02167592026 |