Molex - Cable Assemblies
43,850 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (805)
- D-Sub Cables (367)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,822)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (802)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,870)
- Ribbon Cables / IDC Cables (779)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,767)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1300480097 TTI: 1300480097 Molex Availability: 107In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 3.0m (9.84') Lg. | 107In Stock | Plug | 4 Position | Plug | 4 Position | 3 m (9.843 ft) | E11A06004M030 | ||||
Mfr: 1200661685 TTI: 1200661685 Molex Availability: 42In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 12.0m (39.37') Lg. | 42In Stock | M12 | 5 Position | M12 | 5 Position | 12 m (39.37 ft) | 250 V | 885030K03M120 | |||
Mfr: 1200661686 TTI: 1200661686 Molex Availability: 17In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 18.0m (59.05') Lg. | 17In Stock | M12 | 5 Position | M12 | 5 Position | 18 m (59.055 ft) | 250 V | 885030K03M180 | |||
Mfr: 1300480251 TTI: 1300480251 Molex Availability: 187In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 0.30m (11.81") Lg. | 187In Stock | M12 | 4 Position | M12 | 4 Position | 300 mm (11.811 in) | 300 V | 130048-0251 01300480251 | |||
Mfr: 2209570116 TTI: 220957-0116 Molex Availability: 5In StockEthernet Cables / Networking Cables T1 Industrial Single-Pair Ethernet (SPE) M12 Plug Cable Assy., IP65/67, 1.0m Cable Lg. | 5In Stock | M12 | 2 Position | M12 | 2 Position | 1 m (3.281 ft) | 60 VAC | 2209570116 02209570116 | |||
Mfr: 1062920805 TTI: 106292-0805 Molex Availability: 10In StockFiber Optic Cable Assemblies MMC Male-to-(2) MPO Female Fiber Optic Breakout Patch Cord, Singlemode, 16 Fiber BIF Plenum Cable, 5.0m Lg., Yellow Cable | 10In Stock | Receptacle | MPO | 5 m | 1062920805 01062920805 | ||||||
Mfr: 1300060096 TTI: 1300060096 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 2 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 3.66m (12.0') Lg. | 1In Stock | Mini-Change | Pigtail | 3.66 m (12.008 ft) | 600 V | 102000A01F120 01300060096 130006-0096 | |||||
Mfr: 1300130223 TTI: 1300130223 Molex Availability: 11In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 1.0m (3.28') Lg. | 11In Stock | 1 m (3.281 ft) | 600 V | ||||||||
Mfr: 1200661039 TTI: 1200661039 Molex Availability: 67In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 6.0m (19.68') Lg. | 67In Stock | M12 | 5 Position | M12 | 5 Position | 6 m (19.685 ft) | 250 V | 885030K03M060 01200661039 120066-1039 | |||
Mfr: 1300480100 TTI: 1300480100 Molex Availability: 7In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 6.0m (19.68') Lg. | 7In Stock | M12 | 4 Position | M12 | 4 Position | 6 m (19.685 ft) | 300 V | ||||
Mfr: 1300640453 TTI: 1300640453 Molex Availability: 1In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Black TPE Cable, 1.0m (3.28') Lg. | 1In Stock | ||||||||||
Mfr: 1201080559 TTI: 1201080559 Molex Availability: 7In StockEthernet Cables / Networking Cables Double-Ended RJ-45 Cordset, 4 Poles, Male (Straight) to Male (Straight), 24 AWG, Teal Unshielded TPE Cable, 3.0m (9.84') Lg., 6.1mm (.240") Diameter | 7In Stock | RJ45 | RJ45 | 3 m (9.843 ft) | 120108-0559 01201080559 | ||||||
Mfr: 1200740058 TTI: 1200740058 Molex Availability: 2In StockSpecialized Cables M12 Sig, C-Coded, Recept., 3 Poles, Female, Front Panel Mount, 1/4" -18 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 2In Stock | 305 mm | 250 V | 120074-0058 7R3A00A19A120 01200740058 | |||||||
Mfr: 2261962063 TTI: 226196-2063 Molex Availability: 32In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 300mm Lg., 6 Pos., Blue | 32In Stock | Mini-Fit | 6 Position | Mini-Fit | 6 Position | 300 mm | 4.2 mm | 600 V | 2261962063 02261962063 | ||
Mfr: 2262452042 TTI: 226245-2042 Molex Availability: 95In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 4 Pos., Blue | 95In Stock | Mini-Fit | 4 Position | Pigtail | 150 mm | 4.2 mm | 600 V | 2262452042 02262452042 | |||
Mfr: 2262631064 TTI: 226263-1064 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 34In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 600 mm | 600 V | 2262631064 02262631064 | |||
Mfr: 2257724218 TTI: 225772-4218 Molex Availability: 40In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 2-Wire Cable, 4.0m Lg., Polarization A, 6 Pos. | 40In Stock | Plug | 6 Position | Plug | 6 Position | 4 m | 36 V | 2257724218 02257724218 | |||
Mfr: 2261992023 TTI: 226199-2023 Molex Availability: 85In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Natural (White) | 85In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 300 mm | 600 V | 2261992023 02261992023 | |||
Mfr: 2262631024 TTI: 226263-1024 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 34In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 600 mm | 600 V | 2262631024 02262631024 | |||
Mfr: 0732302002 TTI: 73230-2002 Molex Availability: 200In StockRF Cable Assemblies MMCX PoC R/A Plug to MMCX PoC Straight Plug on RG-178 Cable, 150mm Lg., 50 Ohms | 200In Stock | 732302002 0732302002 | |||||||||
Mfr: 0732390391 TTI: 73239-0391 Molex Availability: 2In StockRF Cable Assemblies Cardinal Flex 2.4mm Straight Plug to 2.4mm Straight Plug on MX 204 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | 732390391 0732390391 | ||||||||
Mfr: 0732390411 TTI: 73239-0411 Molex Availability: 2In StockRF Cable Assemblies Cardinal Test 2.4mm Straight Plug to 2.4mm Straight Plug on Armored MXR 200 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | 732390411 0732390411 | ||||||||
Mfr: 0732390471 TTI: 73239-0471 Molex Availability: 2In StockRF Cable Assemblies Cardinal Flex 1.85mm Straight Plug to 1.85mm Straight Plug on MX 205 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | 732390471 0732390471 | ||||||||
Mfr: 0732390491 TTI: 73239-0491 Molex Availability: 2In StockRF Cable Assemblies Cardinal Test 1.85mm Straight Plug to 1.85mm Straight Jack on Armored MXR 300 Cable, 609.6mm Lg., 50 Ohms | 2In Stock | 609.6 mm (24 in) | 732390491 0732390491 | ||||||||
Mfr: 2219591022 TTI: 221959-1022 Molex Availability: 25In StockRectangular Cable Assemblies CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 150mm Lg., 2 Pos., White | 25In Stock | Plug | 2 Position | Pigtail | 150 mm | 2 mm | 250 VAC, 250 VDC | 2219591022 02219591022 |