120070 - Specialized Cables
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Gender | Coding | Wire Gauge - AWG | Voltage Rating | Jacket Color | Current Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200700184 TTI: 120070-0184 Molex Availability: 12In StockSpecialized Cables Micro-Change (M12) Front Panel Mount Recept., 4 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg. | 12In Stock | 305 mm | Male | 22 AWG | 250 V | 4 A | IP67 | 120070 | Each | 8R4006A18A120 1200700184 01200700184 | ||||||||||
Mfr: 1200700184 TTI: 1200700184 Molex Availability: 12In StockSpecialized Cables Micro-Change (M12) Front Panel Mount Recept., 4 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg. | 12In Stock | 305 mm | Male | 22 AWG | 250 V | 4 A | IP67 | 120070 | Each | |||||||||||
0In Stock | 22 AWG | 120070 | Each | 1200700224 01200700224 8R5E06A18A120 | ||||||||||||||||
0In Stock | 120070 | 8R8J36E03C3003 01200700267 120070-0267 | ||||||||||||||||||
Mfr: 1200700231 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables MIC 5P MR 30CM 22AWG PG9 THD | 0In Stock | 22 AWG | 120070 | 8R5J36E03C3003 01200700231 120070-0231 | ||||||||||||||||
Mfr: 120070-5209 TTI: Not Assigned Molex Availability: Not Available OnlineSpecialized Cables M12 Sig, A-Coded, Recept., 8 Poles, Male, Front Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.30m (0.984') Lg. | Not Available Online | 300 mm (11.811 in) | Male | 24 AWG | 30 VAC, 36 VDC | 2 A | IP67 | 120070 | Bulk | 8R8J26E02C3003 1200705209 01200705209 | ||||||||||
Mfr: 1200700224 TTI: 1200700224 Molex Availability: 0In StockSpecialized Cables WOODHEAD (8R5E06A18A120) | 0In Stock | 22 AWG | 120070 | Each | ||||||||||||||||
Mfr: 1200705209 TTI: Not Assigned Molex Availability: Not Available OnlineSpecialized Cables M12 Sig, A-Coded, Recept., 8 Poles, Male, Front Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.30m (0.984') Lg. | Not Available Online | 120070 |