Sensor Junction Blocks
468 ResultsPart | Availability | Purchasing | RoHS/Lead | Sensor Connector Type | Number of Ports | Home Run Connector Type | Home Run Number of Pins | Cable Length | Cable Diameter | Voltage Rating | Current Rating | Coding | Housing Material | IP Rating | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 m (32.808 ft) | M12 A-code | SACB-4/_8-L-10,0PUR_SCO_P SACB48L100PURSCOP | |||||||||||||
0In Stock | M12 | 8 Port | M23 | 4 Pin | 120 VAC/DC | 12 A | A Coded | Polyamide (PA) | IP65, IP67 | M12 A-code | SACB-8/16-M23_180 SACB816M23180 | |||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 5 Pin | 24 VDC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-8/16-L-C_GG_SCO_P SACB816LCGGSCOP | |||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 4 Pin | 7 mm to 12 mm | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-8/_8-L-SC_SCO_P SACB88LSCSCOP | ||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 12 mm | 48 V | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | M12 A-code | SACB-4/_8-C_SCO_SELECT SACB48CSCOSELECT | ||||
0In Stock | 24 V | 12 A | Polyamide (PA) | IP65 | M12 A-code | SACB-8/16-L-M23_180 SACB816LM23180 | ||||||||||
0In Stock | M12 | 8 Port | M23 | 12 Pin | 120 VAC/DC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
0In Stock | M12 | 8 Port | 24 VDC | 8 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||||
0In Stock | M12 | 8 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 120 VAC/DC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67, IP69K | M12 A-code | SACB-8/16-C_SCO SACB816CSCO | ||||
0In Stock | 10 m (32.808 ft) | M12 A-code | SACB-8/16-L-10,0PUR_SCO_P SACB816L100PURSCOP | |||||||||||||
Mfr: 1202480500 TTI: 120248-0500 Molex Availability: 0In StockSensor Junction Blocks M12 Sig, A-Coded, Safety MPIS Distribution Box, Top-Mount, 8 Ports - 5-Pole (4) and 8-Pole (4), PNP LED Indicators, WSOR Home Run Cable, 5.0m (16.4') Lg. | 0In Stock | M12 | 8 Port | Pre-wired Cable | 5 m | 30 VDC | 4 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | 120248 | BTB851P-FBW-05 1202480500 01202480500 | ||||
0In Stock | 10 m (32.808 ft) | 30 V | 12 A | M12 A-code | SACB-8/16-L-10,0PUR_SCO SACB816L100PURSCO | |||||||||||
0In Stock | M12 | 6 Port | M23 | 12 Pin | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
0In Stock | M12 | 6 Port | M23 | 19 Pin | 120 VAC/DC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
0In Stock | M12 | 8 Port | M23 | 19 Pin | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
Mfr: 1202480510 TTI: 120248-0510 Molex Availability: 0In StockSensor Junction Blocks M12 Sig, A-Coded, Safety MPIS Passive Distribution Box, 8 Poles, 8 Ports, PNP LED Indicators, WSOR Home Run Cable, 5.0m (16.4') Lg. | 0In Stock | M12 | 8 Port | Pre-wired Cable | 5 m | 30 VDC | 4 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | 120248 | BTR831P-FBW-05 1202480510 01202480510 | ||||
0In Stock | M12 | 8 Port | 24 VDC | 8 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||||
0In Stock | M12 | 6 Port | M23 | 19 Pin | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
0In Stock | M12 | 8 Port | M23 | 12 Pin | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
Mfr: 1120955109 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Junction Blocks Brad EtherNet/IP CIP Safety HarshIO Modules, Commerial-grade, Classic 60mm, IP67, 8 Ports M12, 12 PNP Safety Inputs, 2 Bipolar Safety Outputs, M8 Memory Key, 4-Pole Pwr, Commerial-grade | Not Available Online | 112095 | TCDEC-8B4B-DYU-G8C 01120955109 | |||||||||||||
0In Stock | M12 | 4 Port | M23 | 12 Pin | 24 VDC | 12 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67 | |||||||
0In Stock | M8 | 6 Port | M16 | 3 Pin | 6 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 | ||||||||
0In Stock | M12 | 4 Port | Pre-wired Cable | 5 Pin | 7 mm to 12 mm | 120 VAC/DC | 10 A | A Coded | Polybutylene Terephthalate (PBT) | IP65, IP67, IP69K | M12 A-code | SACB-4/_8-C_SCO SACB48CSCO | ||||
0In Stock | Quickon | 4 Port | Pre-wired Cable | 5 Pin | 12 mm | 24 VDC | 10 A | Polybutylene Terephthalate (PBT) | IP65 | |||||||
0In Stock | M8 | 6 Port | Pre-wired Cable | 3 Pin | 6 mm to 12 mm | 8 A | A Coded | Polybutylene Terephthalate (PBT) | IP67 |