M12 Bayonet - Sensor Cables / Actuator Cables
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | M12 | 5 Position | Male | A Coded | 3 m (9.843 ft) | 4 A | 60 V | 22 AWG | Black | IP65, IP67, IP69K | M12 Bayonet | Each | SAL-B12S-RS5.1-3/G2 | |||||
10In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 1.5 m (4.921 ft) | 4 A | 160 V | 22 AWG | Green | IP65, IP67, IP69K | M12 Bayonet | Each | SAL-B12D-RS4.2-RS4.2-1.5/G6 | |||
10In Stock | M12 | 5 Position | Male | A Coded | 2 m (6.562 ft) | 4 A | 60 V | 22 AWG | Black | IP65, IP67, IP69K | M12 Bayonet | Each | SAL-B12S-RS5.1-2/G2 | |||||
20In Stock | M12 | 5 Position | Male | A Coded | 5 m (16.404 ft) | 4 A | 60 V | 22 AWG | Black | IP65, IP67, IP69K | M12 Bayonet | Each | SAL-B12S-RS5.1-5/G2 | |||||
10In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 600 mm (23.622 in) | 4 A | 160 V | 22 AWG | Green | IP65, IP67, IP69K | M12 Bayonet | Each | SAL-B12D-RS4.2-RS4.2-0.6/G6 | |||
10In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 300 mm (11.811 in) | 4 A | 160 V | 22 AWG | Green | IP65, IP67, IP69K | M12 Bayonet | Each | SAL-B12D-RS4.2-RS4.2-0.3/G6 | |||
10In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | D Coded | 3 m (9.843 ft) | 4 A | 160 V | 22 AWG | Green | IP65, IP67, IP69K | M12 Bayonet | Each | SAL-B12D-RS4.2-RS4.2-3/G6 | |||
20In Stock | M12 | 5 Position | Male | A Coded | 10 m (32.808 ft) | 4 A | 60 V | 22 AWG | Black | IP65, IP67, IP69K | M12 Bayonet | Each | SAL-B12S-RS5.1-10/G2 |