Sensor Cables / Actuator Cables
69,059 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 21350102507020 TTI: 21350102507020 HARTING Availability: 0In StockSensor Cables / Actuator Cables M12 A-code 5-pin Straight male to straight female, 2m, PUR yellow jacket | 0In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 2 m (6.562 ft) | Yellow | Each | ||||||||
Mfr: 21033095503 TTI: 21033095503 HARTING Availability: 0In StockSensor Cables / Actuator Cables M12 K-code 4+PE pin male shielded to 0.3m 1.5mm2 (AWG16) flying leads front mou | 0In Stock | M12 | 5 Position | Male | K Coded | 300 mm (11.811 in) | 12 A | 630 V | 16 AWG | IP67 | Each | |||||||
0In Stock | A Coded | IP65, IP67, IP68 | SAC-5P | Each | SAC-5P-MS/10,0-547 SCO BK | |||||||||||||
Mfr: M12A-04PMMS-SF8001 TTI: M12A-04PMMS-SF8001 Amphenol LTW Availability: Not Available OnlineSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | Not Available Online | M | Kit | |||||||||||||||
Mfr: 21348081481015 TTI: 21348081481015 HARTING Availability: 0In StockSensor Cables / Actuator Cables M8 4PIN M/F STRT DOUBLE END 1.5M PVC | 0In Stock | M8 | 4 Position | A Coded | Each | |||||||||||||
0In Stock | 3 Position | Female | 1.5 m (4.921 ft) | 3 A | 60 V | IP65, IP67 | Each | |||||||||||
Mfr: 1300130215 TTI: 1300130215 Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 1.83m (6.0') Lg. | 0In Stock | 3 Position | Pigtail | Male | 150 mm (5.906 in) | 13 A | 600 V | 16 AWG | IP67 | 130013 | Each | 130013-0215 01300130215 1R3006A20F060 | ||||||
0In Stock | M12 | 8 Position | M12 | 8 Position | A Coded | 1.5 m (4.921 ft) | 2 A | 30 V | Yellow | IP65, IP67, IP68 | Each | SAC-8P-MS/_1,5-542/_FS_SCO_BK SAC8PMS15542FSSCOBK | ||||||
0In Stock | 8 Position | 8 Position | Female | A Coded | 5 m (16.404 ft) | 2 A | 30 V | Yellow | IP65, IP67 | SPEEDCON | Each | SAC-8P-_5,0-542/_FS_SH_SCO_BK SAC8P50542FSSHSCOBK | ||||||
0In Stock | 5 Position | 5 Position | Female | A Coded | 2 m (6.562 ft) | 4 A | 60 V | Gray | IP65, IP67, IP68 | SPEEDCON | Each | SAC-5P-_2,0-924/FS_SCO SAC5P20924FSSCO | ||||||
0In Stock | M12 | 5 Position | 5 Position | Male / Female | A Coded | 1.5 m (4.921 ft) | 4 A | 60 V | Yellow | IP65, IP67, IP68 | SPEEDCON | Each | SAC-5P-MS/_1,5-542/_FS_SCO_BK SAC5PMS15542FSSCOBK | |||||
0In Stock | M12 | 5 Position | No Connector | Female | A Coded | 1.5 m (4.921 ft) | 4 A | 48 VAC, 60 VDC | IP65, IP68, IP69K | Each | SAC-5P-_1,5-PUR/M12FS_P SAC5P15PURM12FSP | |||||||
Mfr: 1300310026 TTI: 1300310026 Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Recept., 5 Pole, Male Straight, #22 PVC Wire Leads, 0.305m (1.0') Lg. | 0In Stock | M12 | Pigtail | Male | 300 mm (11.811 in) | 4 A | 250 V | IP67 | 130031 | Each | 81612 01300310026 130031-0026 | |||||||
Mfr: 1200840007 TTI: 120084-0007 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 0.30m (0.984') Lg. | 0In Stock | M12 | 4 Position | Pigtail | Female | 300 mm (11.811 in) | 4 A | 250 V | 22 AWG | IP69K | 120080 | Each | WR4000A18C300 1200840007 | |||||
Mfr: 1300130567 TTI: 1300130567 Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 6 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 0In Stock | 6 Position | Pigtail | Female | 305 mm (12.008 in) | 8 A | 600 V | 16 AWG | IP67 | 130013 | Each | 130013-0567 1R6004A20A120 01300130567 | ||||||
0In Stock | 5 Position | 5 Position | Female | A Coded | 2 m (6.562 ft) | 4 A | 60 V | Yellow | IP65, IP67 | SPEEDCON | Each | SAC-5P-_2,0-542/_FS_SH_SCO_BK SAC5P20542FSSHSCOBK | ||||||
0In Stock | 16 AWG | IP68 | Each | |||||||||||||||
0In Stock | A Coded | IP65, IP67, IP68 | SAC-4P | Each | SAC-4P- 2,0-547/FR SCO BK | |||||||||||||
0In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | A Coded | 3 m (9.843 ft) | 4 A | 250 V | Yellow | IP65, IP67, IP68 | SAC-4P | Each | SAC-4P-MS/ 3,0-547/FS SCO BK | ||||
0In Stock | Bulk | |||||||||||||||||
Mfr: T4151410005-003 TTI: T4151410005-003 TE Connectivity Availability: 0In StockSensor Cables / Actuator Cables RPC-M12-FR-5CON-PVC-1.5 | 0In Stock | Each | ||||||||||||||||
Mfr: 1300130060 TTI: 1300130060 Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 2 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 0In Stock | 2 Position | Pigtail | Female | 305 mm (12.008 in) | 13 A | 600 V | 16 AWG | IP67 | 130013 | Each | 130013-0060 1R2004A20A120 01300130060 | ||||||
Mfr: 7220-124-15 TTI: 7220-124-15 Honeywell Availability: 0In StockSensor Cables / Actuator Cables SENSOR CABLES / ACTUATOR CABLE | 0In Stock | Socket | Pigtail | 4.572 m (15 ft) | Each | |||||||||||||
Mfr: 21348400C79050 TTI: 21348400C79050 HARTING Availability: 0In StockSensor Cables / Actuator Cables M12A 12PIN 12POLE MALE STRT 5.0M PVC | 0In Stock | M12 | 12 Position | No Connector | Male | A Coded | 5 m (16.404 ft) | Gray | Each | |||||||||
Mfr: 21350102507050 TTI: 21350102507050 HARTING Availability: 0In StockSensor Cables / Actuator Cables M12 A-code 5-pin Straight male to straight female, 5m, PUR yellow jacket | 0In Stock | M12 | 5 Position | M12 | 5 Position | Male / Female | A Coded | 5 m (16.404 ft) | Yellow | Each |