Sensor Cables / Actuator Cables
69,059 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Gender | Coding | Cable Length | Current Rating | Voltage Rating | Wire Gauge - AWG | Jacket Color | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1300100487 TTI: 1300100487 Molex Availability: 13In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 1.0m (3.28') Lg. | 13In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | Female / Male | 1 m (3.281 ft) | 13 A | 600 V | 16 AWG | IP67 | 130010 | Each | 01300100487 130010-0487 113030K13M010 | ||||
Mfr: 1300100497 TTI: 1300100497 Molex Availability: 76In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 23.0m (9.84') Lg. | 76In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | Female / Male | 23 m (75.459 ft) | 13 A | 600 V | 16 AWG | IP67 | 130010 | Each | 01300100497 130010-0497 113030K13M230 | ||||
Mfr: 21033961401 TTI: 21033961401 HARTING Availability: 16In StockSensor Cables / Actuator Cables M12 S-code 3+PE pin male to 0.3m 1.5mm2 (AWG16) flying leads front mount | 16In Stock | M12 | 4 Position | Male | S Coded | 300 mm (11.811 in) | 12 A | 630 V | 16 AWG | IP67 | Each | |||||||
Mfr: 21373500C70050 TTI: 21373500C70050 HARTING Availability: 3In StockSensor Cables / Actuator Cables M23 12pole straight female open 5m, PUR | 3In Stock | M23 | 12 Position | No Connector | Female | 5 m (16.404 ft) | 6 A | 300 V | 18 AWG | Black | IP67 | Each | ||||||
Mfr: 1200660883 TTI: 1200660883 Molex Availability: 10In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 2.0m (6.56') Lg. | 10In Stock | M12 | 4 Position | M12 | 4 Position | Female / Male | 2 m (6.562 ft) | 4 A | 250 V | 18 AWG | IP67 | 120066 | Each | 884030K03M020 01200660883 120066-0883 | ||||
Mfr: M12A-12PFFP-SF8001 TTI: M12A-12PFFP-SF8001 Amphenol LTW Availability: 79In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 79In Stock | M | Kit | |||||||||||||||
Mfr: M12A-05PMMS-SF8001 TTI: M12A-05PMMS-SF8001 Amphenol LTW Availability: 96In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K | 96In Stock | M12 | Kit | |||||||||||||||
Mfr: 1200700173 TTI: 1200700173 Molex Availability: 170In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 170In Stock | M12 | Pigtail | Female | 305 mm (12.008 in) | 4 A | 250 V | 22 AWG | IP67 | 120070 | Bulk | 8R4000A18A120 01200700173 120070-0173 | ||||||
Mfr: 1300100869 TTI: 1300100869 Molex Availability: 4In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 6.0m (19.68') Lg. | 4In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | Female / Male | 6 m (19.685 ft) | 10 A | 600 V | 16 AWG | IP67 | 130010 | Each | 114030K12M060 01300100869 130010-0869 | ||||
68In Stock | M12 | 4 Position | No Connector | Female | A Coded | 10 m (32.808 ft) | 4 A | 48 VAC, 60 VDC | 22 AWG | Yellow | IP65, IP67 | Each | SAC-4P-10,0-542/_FS_SH_SCO_BK SAC4P100542FSSHSCOBK | |||||
Mfr: 1300150076 TTI: 1300150076 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change C-Size Recept., 12 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 1In Stock | Receptacle | 12 Position | No Connector | Male | 305 mm (12.008 in) | 5 A | 600 V | 16 AWG | IP67 | 130015 | Each | 130015-0076 3R2006A20A120 01300150076 | |||||
Mfr: 31186-1220 TTI: 31186-1220 BEI Sensors Availability: 3In StockSensor Cables / Actuator Cables CABLE & MATING CONN | 3In Stock | M12 | 10 Position | No Connector | Male | 6.096 m (20 ft) | 24 AWG | M12 | Each | CABLE & MATING CONN. ASSY MS3116F12-10S 20 FT. CABLE & MATING CONN. ASSY MS31 | ||||||||
Mfr: 31186-1250 TTI: 31186-1250 BEI Sensors Availability: 2In StockSensor Cables / Actuator Cables CABLE & MATING CONN | 2In Stock | M12 | 10 Position | No Connector | Male | 15.24 m (50 ft) | 24 AWG | M12 | Each | CABLE & MATING CONN. ASSY MS3116F12-10S 40 FT. | ||||||||
Mfr: M12A-04BFFA-SL8001 TTI: M12A-04BFFA-SL8001 Amphenol LTW Availability: 103In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated | 103In Stock | A Coded | 4 A | 250 V | IP68 | M12 | Tray | |||||||||||
Mfr: MSAS-05BFFM-SR8J02 TTI: MSAS-05BFFM-SR8J02 Amphenol LTW Availability: 75In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, CANBus, DeviceNet, Metal, 4A, 05 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 2000mm, IP68 / IP69K | 75In Stock | M12 | 5 Position | Pigtail | Female | A Coded | 2 m (6.562 ft) | 4 A | 60 V | 22 AWG | Purple | IP68 | Each | |||||
Mfr: M12A04ML-12AML-SB005 TTI: M12A04ML-12AML-SB005 Amphenol LTW Availability: 43In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 5000mm, IP68 / IP69K | 43In Stock | M12 | 4 Position | M12 | 4 Position | Male / Male | A Coded | 5 m (16.404 ft) | 4 A | 250 V | 22 AWG | Black | IP68, IP69K | Each | ||||
Mfr: 21350102406100 TTI: 21350102406100 HARTING Availability: 38In StockSensor Cables / Actuator Cables M12 A-code 4-pin Straight male to straight female, 10m, PUR yellow jacket | 38In Stock | M12 | 4 Position | M12 | 4 Position | Male / Female | A Coded | 10 m (32.808 ft) | Yellow | Each | ||||||||
Mfr: 1200660381 TTI: 120066-0381 Molex Availability: 18In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (90 ) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 5.0m (16.40') Lg. | 18In Stock | M12 | 4 Position | M12 | 4 Position | Female / Male | 5 m (16.404 ft) | 4 A | 250 V | 22 AWG | IP67 | 120066 | Each | |||||
Mfr: 1200651558 TTI: 1200651558 Molex Availability: 22In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C) to Pigtail, 22 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 22In Stock | M12 | 4 Position | Pigtail | Female | 5 m (16.404 ft) | 4 A | 250 V | 22 AWG | Yellow | IP67 | 120065 | Each | 120065-1558 804001A09M050 01200651558 | ||||
Mfr: 21348500882050 TTI: 21348500882050 HARTING Availability: 1In StockSensor Cables / Actuator Cables M12-A 8PIN FML STRT SINGLE END 5.0M PVC | 1In Stock | M12 | 8 Position | No Connector | Female | A Coded | 5 m (16.404 ft) | Gray | Each | |||||||||
Mfr: 31186-1810 TTI: 31186-1810 BEI Sensors Availability: 1In Stock4 On Order Expected 11-Jan-27 Sensor Cables / Actuator Cables 10PIN 10FT 24AWG M18 4 TWIST PAIR SHIELD | 1In Stock4 On Order Expected 11-Jan-27 | Plug | 10 Position | No Connector | Male | 3.048 m (10 ft) | 24 AWG | M18 | Each | CABLE & CONNECTOR ASSY M18, 10 FEET | ||||||||
Mfr: 31186-1850-FG-01 TTI: 31186-1850 BEI Sensors Availability: 1In Stock9 On Order Expected 11-Jan-27 Sensor Cables / Actuator Cables CBL&CON ASSY M18, 50FT | 1In Stock9 On Order Expected 11-Jan-27 | Plug | 10 Position | No Connector | Male | 15.24 m (50 ft) | 24 AWG | M18 | Each | CABLE & CONNECTOR ASSY M18, 50 FEET | ||||||||
12In Stock | A Coded | IP65, IP67 | Each | |||||||||||||||
Mfr: M12A08MR-12AMR-SBA05 TTI: M12A08MR-12AMR-SBA05 Amphenol LTW Availability: 80In StockSensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 / IP69K | 80In Stock | M12 | 8 Position | M12 | 8 Position | Male / Male | A Coded | 500 mm (19.685 in) | 2 A | 30 V | 24 AWG | Black | IP68, IP69K | M12 | Bulk | |||
Mfr: 21373500D74050 TTI: 21373500D74050 HARTING Availability: 3In StockSensor Cables / Actuator Cables M23 19pole straight female open 5m, PUR | 3In Stock | M23 | 19 Position | No Connector | Female | 5 m (16.404 ft) | 9 A | 150 V | 18 AWG, 22 AWG | Black | IP67 | Each |