S30 - Thermistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57130S0100M000 TTI: B57130S0100M000 TDK Availability: 0In StockNTC Thermistors ICL S30, R25=10ohm , Imax=15A , Max Enegry=250J | 0In Stock | S30 | 10 Ohms | 19 W | 25 % | PCB Mount | Radial | + 55 C | + 170 C | 33 mm | 10 mm | Bulk | B57130S100M000 | |||||||
Mfr: B57130S0209M000 TTI: B57130S0209M000 TDK Availability: 0In StockNTC Thermistors ICL S30, R25=2ohm , Imax=25A , Max Enegry=300J | 0In Stock | S30 | 2 Ohms | 19 W | 25 % | PCB Mount | Radial | + 55 C | + 170 C | 33 mm | 10 mm | Bulk | B57130S209M000 |