NTCDP - Thermistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCDP | 4000 K | 10 kOhms | 26.4 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 105 C | 5.5 mm | 300 mm | 5.5 mm | 24 mm | AEC-Q200 | Bulk | NTCDP4AG103JCDBBA - | ||||
0In Stock | NTCDP | 4000 K | 10 kOhms | 26.4 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 4.2 mm | 400 mm | 14.7 mm | 24 mm | AEC-Q200 | Bulk | NTCDP4AG103HCFCBA - | ||||
0In Stock | NTCDP | 3528 K | 111 Ohms | 30 mW | 2.5 % | Off-Board | Wire Lead | - 40 C | + 150 C | 9.46 mm | 210 mm | 31.55 mm | 9.5 mm | AEC-Q200 | Bulk | NTCDP3LG111XXHBEA - | ||||
Not Available Online | NTCDP | 3850 K | 5.6 kOhms | 20 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6.8 mm | 300 mm | 6.8 mm | 24 mm | AEC-Q200 | Bulk | NTCDP3SG562HXBBAA - | ||||
0In Stock | NTCDP | 3520 K | 72 Ohms | 40 mW | 5 % | Off-Board | Wire Lead | - 40 C | + 150 C | 6.5 mm | 445 mm | 6.5 mm | 24 mm | AEC-Q200 | Bulk | NTCDP3LG720JXHCEA - |