NTC Probe, K504, Stainless steel case - Thermistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57514K0493A001 TTI: B57514K0493A001 TDK Availability: 0In StockNTC Thermistors K514/ 5k/A1 2% NTC Thermistor | 0In Stock | NTC Probe, K504, Stainless steel case | 3988 K | 3.3 kOhms | 2 % | Chassis Mount | Wire Lead | - 20 C | + 200 C | 10 mm | 4 mm | Bulk | B57514K493A1 |