NTC Element, M891, leaded NTC - Thermistors
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC Element, M891, leaded NTC | 2900 K | 22 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K220K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3950 K | 4.7 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K472K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K101J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K101K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3900 K | 2.2 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K222K | |||||
0In Stock | NTC Element, M891, leaded NTC | 4600 K | 100 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K104K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 150 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K151K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3200 K | 220 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K221K | |||||
0In Stock | NTC Element, M891, leaded NTC | 220 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K224K | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 3900 K | 2.2 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K222J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3950 K | 3.3 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K332J | |||||||
0In Stock | NTC Element, M891, leaded NTC | 4300 K | 22 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K223J | |||||
0In Stock | NTC Element, M891, leaded NTC | 4300 K | 10 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K103K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 470 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K471J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3950 K | 4.7 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K472J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3730 K | 1 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K102K | |||||
0In Stock | NTC Element, M891, leaded NTC | 15 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K153K | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 3730 K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K102J | |||||
0In Stock | NTC Element, M891, leaded NTC | 68 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K683K | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 330 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K334K | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 68 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K680K | ||||||||
0In Stock | NTC Element, M891, leaded NTC | 4450 K | 47 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K473J | |||||
0In Stock | NTC Element, M891, leaded NTC | 4200 K | 6.8 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K682J | |||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 470 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K471K | |||||
0In Stock | NTC Element, M891, leaded NTC | 3450 K | 330 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K331J |