B57164K - Thermistors
72 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57164K | 5000 K | 470 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K 474J B57164K0474J000 | |||||
0In Stock | B57164K | 4300 K | 10 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K 103J B57164K0103J000 | |||||
0In Stock | B57164K | 3200 K | 220 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Bulk | B57164K 221J B57164K0221J000 | |||||
0In Stock | B57164K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K101K1 | ||||||||
0In Stock | B57164K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K102J1 | ||||||||
0In Stock | B57164K | 150 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K151J52 | ||||||||
0In Stock | B57164K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K102J2 | ||||||||
0In Stock | B57164K | 220 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 221K | ||||||||
0In Stock | B57164K | 330 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 331J | ||||||||
0In Stock | B57164K | 47 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 470K | ||||||||
0In Stock | B57164K | 1 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 102J | ||||||||
0In Stock | B57164K | 100 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 104K | ||||||||
0In Stock | B57164K | 3450 K | 470 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 471J | |||||||
0In Stock | B57164K | 68 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 680J | ||||||||
0In Stock | B57164K | 4300 K | 10 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 103K | |||||||
0In Stock | B57164K | 1.5 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 152J | ||||||||
0In Stock | B57164K | 1.5 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 152K | ||||||||
0In Stock | B57164K | 3.3 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 332K | ||||||||
0In Stock | B57164K | 33 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 333J | ||||||||
0In Stock | B57164K | 150 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 154K | ||||||||
0In Stock | B57164K | 150 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 151J | ||||||||
0In Stock | B57164K | 15 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 153K | ||||||||
0In Stock | B57164K | 22 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 223J | ||||||||
0In Stock | B57164K | 330 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 331K | ||||||||
0In Stock | B57164K | 3950 K | 3.3 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K 332J |