B57025 - Thermistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57025M2103A003 TTI: B57025M2103A003 TDK Availability: 8,080In Stock4,000 On Order Expected 16-Dec-26 NTC Thermistors 10k 3980 1.5% 150mW | 8,080In Stock4,000 On Order Expected 16-Dec-26 | B57025 | 3980 K | 32.654 kOhms | 150 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 6.5 mm | 3240 mm | 6.5 mm | 25 mm | Bulk | B57025M2103A3 | ||||
Mfr: B57025M2103A001 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 10k 3980 1.5% 150mW | Not Available Online | B57025 | 3980 K | 32.654 kOhms | 150 mW | 2 % | Off-Board | Wire Lead | - 40 C | + 80 C | 6.5 mm | 1170 mm | 6.5 mm | 25 mm | Bulk | B57025M2103A1 |