A1004 - Thermistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A1004AS20T1 TTI: A1004AS20T1 TE Connectivity / Measurement Specialties Availability: 270In StockNTC Thermistors Block Sensor Square Aluminum | 270In Stock | A1004 | 10 kOhms | Off-Board | Wire Lead | - 40 C | + 105 C | 3.61 mm | 25.4 mm | 6.35 mm | 6.35 mm | Each | |||||||
Mfr: A1004BT22P0 TTI: A1004BT22P0 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors Temp Sensor Moisture Resistant | 0In Stock | A1004 | 3976 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 6.35 mm | 3048 mm | 6.35 mm | 44.45 mm | Each | |||||
Mfr: A1004RT24K1-F TTI: A1004RT24K1-F TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors Surface Temp Sensor | 0In Stock | A1004 | 3976 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.87 mm | 41 mm | 7.87 mm | 15.88 mm | Each |