SMD - ND0x - Thermistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ND0x | Reel | |||||||||||||||||
0In Stock | ND0x | 4400 K | 100 kOhms | 250 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 3.5 mm | 38.5 mm | 3.5 mm | 3 mm | Reel |