SMD - B572V2 - Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B572V2 | 47 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
0In Stock | B572V2 | 47 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
Mfr: B57261V2223J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 22K 5% B-4575 NTC | 0In Stock | B572V2 | 4548 K | 22 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57261V2223J60 B57261V2223J 60 | ||||
0In Stock | B572V2 | 4108 K | 47 kOhms | 150 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | ||||||
Mfr: B57261V2333J060 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0402 33K J60 B-4575 NTC Thermistor | Not Available Online | B572V2 | 4473 K, 4548 K, 4575 K | 33 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57261V2333J60 | ||||
0In Stock | B572V2 | 4000 K | 47 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | B57221V2473J 60 |