SMD - Automotive - Thermistors
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B57355V5104F360 TTI: B57355V5104F360 TDK Availability: 40,000In StockNTC Thermistors 100K OHM 1% B-4282 NICA | 40,000In Stock | Automotive | 4260 K | 100 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57374V2104J060 TTI: B57352V5104J060 TDK Availability: 0In StockNTC Thermistors 0603 100K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5104J60 | |||
Mfr: B57352V5223J060 TTI: B57352V5223J060 TDK Availability: 0In StockNTC Thermistors 0603 22K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 22 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5223J60 | |||
Mfr: B57332V5103J360 TTI: B57332V5103J360 TDK Availability: 0In StockNTC Thermistors 0603 10K 5% B-3455 NTC | 0In Stock | Automotive | 3455 K | 10 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57232V5103J360 TTI: B57232V5103J360 TDK Availability: 0In StockNTC Thermistors 0402 10K 5% B-3455 NTC | 0In Stock | Automotive | 3455 K | 10 kOhms | 150 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | ||||
Mfr: B57352V5104F360 TTI: B57352V5104F360 TDK Availability: 0In StockNTC Thermistors 0603 100K 1% B-4480 NTC | 0In Stock | Automotive | 4480 K | 100 kOhms | 180 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57356V5473F260 TTI: B57356V5473F260 TDK Availability: 0In StockNTC Thermistors 47K OHM 1% B-4108 NICA | 0In Stock | Automotive | 4131 K | 47 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57352V5103H060 TTI: B57352V5103H060 TDK Availability: 0In StockNTC Thermistors 0603 10K 3% B-4480 NTC | 0In Stock | Automotive | 4480 K | 10 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5103H60 | |||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5472J62 | |||||||||||||
0In Stock | Automotive | 3455 K | 10 kOhms | SMD/SMT | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | ||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | |||||||||||||
0In Stock | Automotive | 3650 K | 10 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57342V5103J60 | ||||
Mfr: B57343V5103H360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10kOhm 3% AEC-Q200 | 0In Stock | Automotive | 3624 K | 10 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57343V5103J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10kOhm 5% AEC-Q200 | 0In Stock | Automotive | 3624 K | 10 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57350V2104H460 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP 0.47uF 5% 520Vdc LS 22.5mm | 0In Stock | Automotive | 4282 K | 100 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
Mfr: B57354V5104H160 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP PFC 0.18uF 100k H60 B-4334 NICA | 0In Stock | Automotive | 4334 K | 100 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57451V5103J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 10K 5% B-4000 NTC | 0In Stock | Automotive | 4000 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57451V5103J62 | |||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5473H62 | |||||||||||||
0In Stock | Automotive | 3650 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57301V2103H60 | |||||
Mfr: B57451V5333J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 33K 5% B-4000 NTC | 0In Stock | Automotive | 4000 K | 33 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | AEC-Q200 | Reel | B57451V5333J62 | |||
Mfr: B57358V2104H360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP PFC 0.39uF 100k H60 B-4334 NICA | 0In Stock | Automotive | 4334 K | 100 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | |||||
0In Stock | Automotive | 4282 K | 100 kOhms | 180 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel |