Thermistors
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AL03006-17.53K-98-G1 TTI: AL03006-17.53K-98-G1 Amphenol Advanced Sensors Availability: 3,000In StockNTC Thermistors Diode +-10% Tolerance | 3,000In Stock | GE | 3974 K | 30 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | Bulk | |||||||
50In Stock | Bulk | |||||||||||||||||||
Mfr: ERT-J1VA470J TTI: ERT-J1VA470J Panasonic Industry Availability: 8,000In StockNTC Thermistors 47 OHM 5% | 8,000In Stock | ERTJ | 2800 K | 47 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
1,805In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: NCU18XH103D60RB TTI: NCU18XH103D60RB Murata Electronics Availability: 8,000In StockNTC Thermistors 10K OHM 0.5% | 8,000In Stock | NCU | 3380 K | 10 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NTCSI0402E3103FLHT TTI: NTCSI0402E3103FLHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 10K 1% | 20,000In Stock | NTCSI0402E3 | 3435 K | 10 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MA100BF103BN TTI: MA100BF103BN Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 0.030" OD Cap 10K Ohm +/-0.1C 37C | 1,000In Stock | MA100 | 3969 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 0.768 mm | 9.52 mm | 0.768 mm | Bulk | ||||||
Mfr: CTTS-203856-S02 TTI: CTTS-203856-S02 Amphenol Advanced Sensors Availability: 2In StockNTC Thermistors FL Flex Series Low NTC Temp Sensor | 2In Stock | 3936 K | 10 kOhms | 3 % | Off-Board | FFC - Flat Flexible Circuit | - 40 C | + 80 C | 61 mm | 3.2 mm | 1 mm | Bulk | ||||||||
Mfr: NTCC201E4103FT TTI: NTCC201E4103FT Vishay / BC Components Availability: 2,000In StockNTC Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 | 2,000In Stock | NTCC201E4 | 3435 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 1.4 mm | 1.4 mm | 0.62 mm | Reel | ||||||
Mfr: NTCS0805E3104HXT TTI: NTCS0805E3104HXT Vishay / BC Components Availability: 4,000In StockNTC Thermistors 100Kohms 3% SMD | 4,000In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-56104 | |||
Mfr: B57471V2474J062 TTI: B57471V2474J062 TDK Availability: 12,000In StockNTC Thermistors 0805 470K 5% B-4480 NTC | 12,000In Stock | Standard | 4386 K, 4455 K, 4480 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | Reel | B57471V2474J62 | |||||
200In Stock | L871 | 3560 K | 2 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 202F | ||||||
Mfr: JIC-103C1R2-L502 TTI: JIC-103C1R2-L502 Amphenol Advanced Sensors Availability: 100In StockNTC Thermistors DBL INSLTD STAINLS STEEL HOUSG | 100In Stock | JIC | 3977 K | 10 kOhms | - 50 C | + 105 C | Bulk | |||||||||||||
Mfr: ERT-J1VT472J TTI: ERT-J1VT472J Panasonic Industry Availability: 4,000In StockNTC Thermistors 4.7K OHM 5% | 4,000In Stock | ERTJ | 4500 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VA400H TTI: ERT-J1VA400H Panasonic Industry Availability: 4,000In StockNTC Thermistors Multilayer Chip NTC Thermister | 4,000In Stock | ERTJ | 2800 K | 40 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J0EA470J TTI: ERT-J0EA470J Panasonic Industry Availability: 30,000In StockNTC Thermistors 47Ohms 5% THERMISTOR NTC | 30,000In Stock | ERTJ | 2750 K | 47 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCS0603E3102HLT TTI: NTCS0603E3102HLT Vishay / BC Components Availability: 8,000In StockNTC Thermistors 1Kohms 3% 3170K 1% | 8,000In Stock | NTCS0603E3 T | 3170 K | 1 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
200In Stock | L871 | 3988 K | 10 kOhms | 60 mW | 1 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 103F 1 | ||||||
Mfr: RL0503-27.53K-120-MS TTI: RL0503-27.53K-120-MS Amphenol Advanced Sensors Availability: 207In StockNTC Thermistors Temp Sensor 1 Deg Accuracy | 207In Stock | MS | 50 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: JIC-F103WN-L502 TTI: JIC-F103WN-L502 Amphenol Advanced Sensors Availability: 100In StockNTC Thermistors DBL INSLTD W/STNLS STEEL HOUSG | 100In Stock | JIC | 3977 K | 10 kOhms | - 50 C | + 105 C | Bulk | |||||||||||||
Mfr: 135-104LAF-J01 TTI: 135-104LAF-J01 Honeywell Availability: 500In StockNTC Thermistors 100KOhm 5% Axial Thermistor NTC | 500In Stock | 135 | 3974 K | 100 kOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | ||||
Mfr: GA5M9MCD1004 TTI: GA5M9MCD1004 TE Connectivity / Measurement Specialties Availability: 134In StockNTC Thermistors MBD9-MCD PROBE CUSTOM | 134In Stock | Bulk | ||||||||||||||||||
Mfr: RTS103C1R2M6L201 TTI: RTS103C1R2M6L201 Amphenol Advanced Sensors Availability: 980In StockNTC Thermistors 10K +-2%,M6 LUG,200MM WIRELGTH | 980In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 6.4 mm | 200 mm | 10.8 mm | 25 mm | Bulk | |||||
Mfr: RL1003-1746-97-D1 TTI: RL1003-1746-97-D1 Amphenol Advanced Sensors Availability: 4,412In StockNTC Thermistors DIA .11 3k Ohm | 4,412In Stock | RL10 | 3965 K | 3 kOhms | 10 % | Off-Board | Wire Lead | - 50 C | + 150 C | 2.8 mm | 38 mm | 2.79 mm | Bulk | |||||||
Mfr: RTS103C1R2M3L151 TTI: RTS103C1R2M3L151 Amphenol Advanced Sensors Availability: 1,000In StockNTC Thermistors 10K +-2%,M3 LUG,150MM WIRE LTH | 1,000In Stock | RTS | 3977 K | 10 kOhms | 75 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 150 mm | 7.5 mm | 16 mm | Bulk |