SMD - Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG104LH683HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 68K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 68 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH683HT1 - | ||||
Mfr: ERT-J0EV474GM TTI: Not Assigned Panasonic Availability: 0In StockNTC Thermistors 0402 470Kohm +/-2% AEC-Q200 | 0In Stock | ERTJ | 4700 K | 470 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: ERT-J1VT224HM TTI: Not Assigned Panasonic Availability: 0In StockNTC Thermistors 0603 220Kohm +/-3% AEC-Q200 | 0In Stock | ERTJ | 4485 K | 220 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG164LH104HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100K OHM, 3%, 0603 | 0In Stock | NTCG | 4485 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH104HT1 - | ||||
Mfr: NTCG164QH474HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 470K OHM, 3%, 0603 | 0In Stock | NTCG | 4750 K | 470 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH474HT1 - | ||||
Mfr: NTCG164LH223HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 22K OHM, 3%, 0603 | 0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH223HT1 - | ||||
Mfr: NTCS0402E3103HL1T TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 3% 3490K Low B AUTO GRADE | 0In Stock | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: B57352V5473J060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K 5% B-4480 NTC | 0In Stock | Automotive | 4480 K | 47 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5473J60 | |||
Mfr: NTCG064EF104FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0201 100Kohm 1% AEC-Q200 125C | 0In Stock | NTCG | 4347 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | NTCG064EF104FTDSX - | |||
Mfr: NTCG164BF473FTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 1% AEC-Q200 125C | 0In Stock | NTCG | 4137 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164BF473FTDSX - | |||
Mfr: NTCG163EH300JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0603 | 0In Stock | NTCG | 3250 K | 30 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163EH300JT1 - | ||||
Mfr: NTCG103EH101HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100 OHM, 3%, 0402 | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH101HT1 - | ||||
0In Stock | ABNTC | 4250 K | 100 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | B57621C5 | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472K 62 B57621C5472K062 | ||||||
Mfr: NTCG163JH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JH103HT1 - | ||||
Mfr: NTCG104ED104DTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 100Kohm 0.5% AEC-Q200 125C | 0In Stock | NTCG | 4327 K | 100 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104ED104DTDSX - | |||
0In Stock | TX | 4100 K | 100 kOhms | 110 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.35 mm | Reel | ||||||
Mfr: NCP15XW223J0SRC TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NCP | 3950 K | 22 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ERT-J0EV474JM TTI: Not Assigned Panasonic Availability: 0In StockNTC Thermistors 0402 470Kohm +/-5% AEC-Q200 | 0In Stock | ERTJ | 4700 K | 470 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: ERT-J1VR104GM TTI: Not Assigned Panasonic Availability: 0In StockNTC Thermistors 0603 100Kohm +/-2% AEC-Q200 | 0In Stock | ERTJ | 4250 K | 100 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: ERT-J0ET104GM TTI: Not Assigned Panasonic Availability: 0In StockNTC Thermistors 0402 100Kohm +/-2% AEC-Q200 | 0In Stock | ERTJ | 4485 K | 100 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||
Mfr: ERT-J1VT224GM TTI: Not Assigned Panasonic Availability: 0In StockNTC Thermistors 0603 220Kohm +/-2% AEC-Q200 | 0In Stock | ERTJ | 4485 K | 220 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: NTCG064BF473JTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 47K OHM, 5%, 0201 | 0In Stock | NTCG | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF473JTBX - | ||||||
0In Stock | TX | 3480 K | 4.7 kOhms | 130 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.55 mm | Reel | ||||||
0In Stock | B57621C5 | 15 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5153K062 |