NRBG - Thermistors
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NRBG205F4325B2F TTI: NRBG205F4325B2F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Glass NTC, 200K ohm, 4325 B | 0In Stock | NRBG | 4325 K | 200 kOhms | 1 % | PCB Mount | Radial | - 40 C | + 300 C | 5 mm | 1.9 mm | Bulk |