SMD - Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000In Stock | ERTJ | 2800 K | 47 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NCP18XM472J03RB TTI: NCP18XM472J03RB Murata Electronics Availability: 4,000In StockNTC Thermistors 4.7K OHM 5% | 4,000In Stock | NCP | 3500 K | 4.7 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18WM224E03RB TTI: NCP18WM224E03RB Murata Electronics Availability: 4,000In StockNTC Thermistors 220K OHM 3% | 4,000In Stock | NCP | 4500 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VG103JA TTI: ERT-J1VG103JA Panasonic Availability: 8,000In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP15WB473F03RC TTI: NCP15WB473F03RC Murata Electronics Availability: 20,000In Stock20,000 On Order Expected 12-Aug-26 NTC Thermistors 47K OHM 1% | 20,000In Stock20,000 On Order Expected 12-Aug-26 | NCP | 4050 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
200In Stock | NJ28 | 3625 K | 2 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | ||||||
2,500In Stock | DK | 3960 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCSC0201E3473FXHT TTI: NTCSC0201E3473FXHT Vishay / BC Components Availability: 30,000In StockNTC Thermistors NTC SMD 0201 NonAUT NiSn 47K 1% | 30,000In Stock | NTCSC0203 | 4108 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: NTCSC0201E3103FLHT TTI: NTCSC0201E3103FLHT Vishay / BC Components Availability: 30,000In StockNTC Thermistors NTC SMD 0201 NonAUT NiSn 10K 1% | 30,000In Stock | NTCSC0201 | 3435 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: NTCSC0201E3104FXHT TTI: NTCSC0201E3104FXHT Vishay / BC Components Availability: 30,000In StockNTC Thermistors NTC SMD 0201 NonAUT NiSn 100K 1% | 30,000In Stock | NTCSC0204 | 4311 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: NTCSC0201E3223FLHT TTI: NTCSC0201E3223FLHT Vishay / BC Components Availability: 30,000In StockNTC Thermistors NTC SMD 0201 NonAUT NiSn 22K 1% | 30,000In Stock | NTCSC0202 | 3414 K | 22 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: NTCC201E4203FT TTI: NTCC201E4203FT Vishay / BC Components Availability: 2,000In StockNTC Thermistors NTC BARE DIE AG2 20K 1% TAPE E4 | 2,000In Stock | NTCC201E4 | 3865 K | 20 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.71 mm | Reel | ||||||
Mfr: NTCC201E4502FT TTI: NTCC201E4502FT Vishay / BC Components Availability: 2,000In StockNTC Thermistors NTC BARE DIE AG2 5K 1% TAPE E4 | 2,000In Stock | NTCC201E4 | 3435 K | 5 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.66 mm | Reel | ||||||
Mfr: NTCS0603E3102JLT TTI: NTCS0603E3102JLT Vishay / BC Components Availability: 4,000In StockNTC Thermistors 1Kohms 5% 3170K 1% | 4,000In Stock | NTCS0603E3 T | 3170 K | 1 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
144,000In Stock | B574V2 | 4500 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57431V2474J062 | |||||
Mfr: ERT-J0EP473FM TTI: ERT-J0EP473FM Panasonic Availability: 10,000In StockNTC Thermistors 0402 R25 47Kohms 1% B(25/50) 4050K +/-1% | 10,000In Stock | ERTJ | 4100 K | 47 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0402E3103FL1T TTI: NTCS0402E3103FL1T Vishay / BC Components Availability: 30,000In StockNTC Thermistors 10Kohm 1% SMD | 30,000In Stock | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: B57251V5103J060 TTI: B57251V5103J060 TDK Availability: 50,000In StockNTC Thermistors 0402 10K 5% B-4000 NTC AEC-Q200 | 50,000In Stock | Standard | 3980 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | B57251V5103J60 | |||
Mfr: ERT-J0EA680H TTI: ERT-J0EA680H Panasonic Availability: 10,000In StockNTC Thermistors Multilayer Chip NTC Thermister | 10,000In Stock | ERTJ | 2800 K | 68 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J1VS104HA TTI: ERT-J1VS104HA Panasonic Availability: 4,000In StockNTC Thermistors 100KOhms 3% THERMISTOR NTC | 4,000In Stock | ERTJ | 4330 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: B57230V2103F260 TTI: B57230V2103F260 TDK Availability: 30,000In StockNTC Thermistors 0402 10K 1% B-3455 NTC | 30,000In Stock | Standard | 3455 K | 10 kOhms | 150 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | Reel | |||||
Mfr: ERT-J0EA470J TTI: ERT-J0EA470J Panasonic Availability: 30,000In StockNTC Thermistors 47Ohms 5% THERMISTOR NTC | 30,000In Stock | ERTJ | 2750 K | 47 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-JZEG103JA TTI: ERT-JZEG103JA Panasonic Availability: 30,000In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 30,000In Stock | ERTJ | 3380 K | 10 kOhms | 33 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG103JX103DT1 TTI: NTCG103JX103DT1 TDK Availability: 30,000In StockNTC Thermistors 10Kohm 0.5% 0402 | 30,000In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JX103DT1 - | ||||
Mfr: ERT-J1VT152J TTI: ERT-J1VT152J Panasonic Availability: 8,000In StockNTC Thermistors 1.5KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 4500 K | 1.5 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |