SMD - Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 175-103LAE-301 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 10KOHM 3% Thermistor NTC | 0In Stock | 175 | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 60 C | + 125 C | 1206 (3216 metric) | Reel | ||||||||||
Mfr: NTCG063JH103HTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063JH103HTB - | ||||
0In Stock | NCU15_S | 3950 K | 6.8 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | |||||||
0In Stock | NCU | 3950 K | 22 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | ||||||||
0In Stock | NCU | 3950 K | 6.8 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | ||||||||
0In Stock | NCU | 4250 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | ||||||||
0In Stock | NCU | 4500 K | 470 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | ||||||||
0In Stock | NCU | 3950 K | 2.2 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | ||||||||
Mfr: NTCC201E4203FT-C TTI: Not Assigned Vishay / BC Components Availability: 0In StockCut Tape NTC Thermistors NTC BARE DIE AG2 20K 1% TAPE E4 | 0In Stock | NTCC201E4 | 3865 K | 20 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.71 mm | Cut Tape | ||||||
Mfr: NTCC201E4502FT-C TTI: Not Assigned Vishay / BC Components Availability: 0In StockCut Tape NTC Thermistors NTC BARE DIE AG2 5K 1% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 5 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.66 mm | Cut Tape | ||||||
0In Stock | NCP | 4050 K to 4099 K | 33 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NCP | 3500 K to 3549 K | 330 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NCP | 3950 K to 3999 K | 15 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NCU | 3900 K | 10 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | ||||||||
0In Stock | NCU | 3950 K | 3.3 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | ||||||||
0In Stock | NCP | 4500 K to 4549 K | 150 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | NCU | 4250 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | ||||||||
0In Stock | NCP | 3650 K to 3699 K | 680 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: B57431V2472J062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 4K7 J62 B-4500 NTC Thermistor | 0In Stock | B574V2 | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: NCP03WB473F05RL TTI: Not Assigned Murata Electronics Availability: Not Available OnlineNTC Thermistors | Not Available Online | NCP | 4050 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | NCU15_S | 3950 K | 3.3 kOhms | 3 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | |||||||
Mfr: B57331V2103K060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 10K K60 B-4500 NTC Thermistor | 0In Stock | B573V2 | 10 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
Mfr: B57331V2223K060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K K60 B-4500 NTC Thermistor | 0In Stock | B573V2 | 22 kOhms | 180 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | NCU15_S | 4050 K | 47 kOhms | 1 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | |||||||
0In Stock | NCU15_S | 4500 K | 220 kOhms | 5 % | SMD/SMT | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 |