SMD - Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5103H62 | |||||||||||||
0In Stock | Automotive | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57442V5472J62 | |||||||||||||
0In Stock | Standard | 100 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
0In Stock | B572V2 | 47 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
0In Stock | B573V2 | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | ||||||||||||||
0In Stock | Automotive | 3455 K | 10 kOhms | SMD/SMT | SMD/SMT | 0402 (1005 metric) | AEC-Q200 | Reel | ||||||||||||
Mfr: NB12J00472JBB TTI: Not Assigned KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR | 0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | ||||||||||||||
0In Stock | NTC THERMISTOR ICL, S238 16mm | 100 kOhms | PCB Mount | SMD/SMT | 0402 (1005 metric) | Reel | ||||||||||||||
Mfr: B57045K0103A002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kohm 3988 1% 60mW Probe K45/10k/A002 | 0In Stock | K45 | 10 kOhms | 60 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 200 mm | Bulk | B57045K103A2 | ||||||||
0In Stock | NCP | 4108 K | 10 kOhms | 10 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
Mfr: NTC0805J4K7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockNTC Thermistors NTC0805 5% 4K7 | 0In Stock | 4.7 kOhms | 5 % | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | 1624364-2 | ||||||||||||
0In Stock | NCP | 3434 K | 10 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 01005 (0402 metric) | 0.4 mm | 0.2 mm | 0.2 mm | Reel | |||||||
0In Stock | B574V5 Auto | 4000 K | 22 kOhms | SMD/SMT | SMD/SMT | 0805 (2012 metric) | AEC-Q200 | Reel | B57451V5223J 62 | |||||||||||
Mfr: NTCG103LH472HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0402 | Not Available Online | NTCG | PCB Mount | SMD/SMT | 0201 (0603 metric) | Reel | NTCG103LH472HT1 - | |||||||||||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
0In Stock | NCP | 4311 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
0In Stock | Standard | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | ||||||||||||||
0In Stock | Standard | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | ||||||||||||||
0In Stock | NCP | 3434 K | 10 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | NTCG164LH104HT1S - | |||||||||||||
0In Stock | NC20 | 4.7 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | NC12 | 10 kOhms | 120 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | NC20 | 1 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | 1 kOhms | SMD/SMT | Wire Lead | -95 C | + 125 C | 2 m | ||||||||||||||
Mfr: NTCAFLEX20103HH TTI: Not Assigned Vishay Availability: 0In StockNTC Thermistors NTC FLEX20 10k 3% 3960K 25mm | 0In Stock | NTCAFLEX | 3960 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 25 mm | 1.4 mm |