SMD - Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCU15XH103D6SRC TTI: NCU15XH103D6SRC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 0.5% | 0In Stock | NCU15_S | 3380 K | 10 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: NCU15XH103J6SRC TTI: NCU15XH103J6SRC Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 1% | 0In Stock | NCU15_S | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: ERT-J0EA101H TTI: ERT-J0EA101H Panasonic Availability: 0In StockNTC Thermistors Multilayer Chip NTC Thermister | 0In Stock | ERTJ | 2800 K | 100 Ohms | 66 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0EA101J TTI: ERT-J0EA101J Panasonic Availability: 0In StockNTC Thermistors 100Ohms 5% THERMISTOR NTC | 0In Stock | ERTJ | 2800 K | 100 Ohms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J1VT222J TTI: ERT-J1VT222J Panasonic Availability: 0In StockNTC Thermistors 2.2KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4500 K | 2.2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VV154J TTI: ERT-J1VV154J Panasonic Availability: 0In StockNTC Thermistors 150KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4700 K | 150 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP15WM224J03RC TTI: NCP15WM224J03RC Murata Electronics Availability: 0In StockNTC Thermistors 220K OHM 5% | 0In Stock | NCP | 4500 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ERT-J0ER103J TTI: ERT-J0ER103J Panasonic Availability: 0In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 10 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | ERTJ | 4700 K | 100 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NTCS0603E3103GMT TTI: NTCS0603E3103GMT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% SMD | 0In Stock | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3683HHT TTI: NTCS0603E3683HHT Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3985 K | 68 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VG103JM TTI: ERT-J1VG103JM Panasonic Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 5% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCS0603E3502FLT TTI: NTCS0603E3502FLT Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 1% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603E3502HLT TTI: NTCS0603E3502HLT Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NCP18WM474J0SRB TTI: NCP18WM474J0SRB Murata Electronics Availability: 0In StockNTC Thermistors 470K OHM 5% 0603 | 0In Stock | NCP | 4500 K | 470 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NTCS0805E3223JHT TTI: NTCS0805E3223JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3800 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53223 | |||
0In Stock | NTCS0805E3..T | 3930 K | 330 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: ERT-J1VG103FM TTI: ERT-J1VG103FM Panasonic Availability: 0In StockNTC Thermistors 0603 R25 10kOhms 1% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: CP15WB473E03RC TTI: NCP15WB473E03RC Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 3% | 0In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP15WB473J03RC TTI: NCP15WB473J03RC Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 5% | 0In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | TX | 3435 K | 10 kOhms | 130 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.55 mm | Reel | ||||||
0In Stock | TX | 4100 K | 100 kOhms | 120 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.5 mm | Reel | ||||||
0In Stock | GASMD410KH389FT | |||||||||||||||||||
0In Stock | NB21 | 100 kOhms | 70 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel |