NTCG - Thermistors
364 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCG103EH101HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 100 OHM, 3%, 0402 | 0In Stock | NTCG | 3250 K | 100 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH101HT1 - | ||||
Not Available Online | NTCG | 4100 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064BF473FTBX - | |||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JH103JT1 - | |||||
Mfr: NTCG104BF473JTDSX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4137 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104BF473JTDSX - | |||
Mfr: NTCG164BH472HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 4.7K OHM, 3%, 0603 | 0In Stock | NTCG | 4100 K | 4.7 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164BH472HT1 - | ||||
Mfr: NTCG103EH400HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0402 | 0In Stock | NTCG | 3250 K | 40 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH400HT1 - | |||||
Mfr: NTCG103JF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103HT1 - | ||||
Mfr: NTCG064EF683JTBX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 68K OHM, 5%, 0201 | 0In Stock | NTCG | 68 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG064EF683JTBX - | ||||||
Mfr: NTCG063EH400HTB TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 40 OHM, 3%, 0201 | 0In Stock | NTCG | 3250 K | 40 Ohms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH400HTB - | |||||
0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH103JT1 - | |||||
0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164LH223JT1 | |||||
Mfr: NTCG063EH300JTB TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 30 OHM, 5%, 0201 | Not Available Online | NTCG | 3250 K | 30 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | NTCG063EH300JTB - | ||||
Mfr: NTCG103JF103JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 10Kohm 5% Thermistor AEC-Q200 | 0In Stock | NTCG | 3453 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG103JF103JTDS - | |||
Mfr: NTCG164QH105JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 1000Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 1 mOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH105JT1 - | ||||
0In Stock | NTCG | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | NTCG164LH104HT1S - | |||||||||||||
Mfr: NTCG104BH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH103HT1 - | ||||
Mfr: NTCG063JH103JTBA TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0201,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NTCG163JH103JT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0603,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCG104QH224HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 220K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 220 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH224HT1 - | ||||
0In Stock | NTCG | 3250 K | 470 Ohms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203EH471JT1 - | |||||
0In Stock | NTCG | 4327 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.15 mm | Reel | ||||||
Mfr: NTCG103EH220JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 22ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 22 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH220JT1 - | ||||
Mfr: NTCG103JH103JT1A TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors NTC,10K,5%,0402,125C,ECO | 0In Stock | NTCG | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCG103UH103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0402 | 0In Stock | NTCG | 3950 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103UH103HT1 - | ||||
Mfr: NTCG104QH224JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 220Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 220 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH224JT1 - |