NTCALUG01A - Thermistors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 7.2 mm | 15.7 mm | ||||||||
Not Available Online | NTCALUG01A | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 7.2 mm | 15.7 mm | |||||||||
Not Available Online | NTCALUG01A | 100 kOhms | 5 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 7.2 mm | 15.7 mm | |||||||||
Not Available Online | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 7.2 mm | 15.7 mm |