44000 Series - Thermistors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 44000 Series | 3978 K | 3 kOhms | PCB Mount | Radial | - 40 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 11026329-00 | |||||||||
Not Available Online | 44000 Series | 2873 K | 100 Ohms | PCB Mount | Radial | - 40 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 11032560-00 | |||||||||
Mfr: 11028732-00 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineNTC Thermistors | Not Available Online | 44000 Series | 701115 | |||||||||||||||||
Not Available Online | 44000 Series | 3943 K | 30 kOhms | PCB Mount | Radial | - 40 C | + 150 C | 2.4 mm | Bulk | 11027286-00 |