Thermistors
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NCU15WB473F6SRC TTI: NCU15WB473F6SRC Murata Electronics Availability: 50,000In StockNTC Thermistors 47K OHM 1% | 50,000In Stock | NCU15_S | 4050 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: B58703M1103A001 TTI: B58703M1103A001 TDK Availability: 105,050In StockNTC Thermistors 2500VDC 100Mohm Wire len 655mm | 105,050In Stock | CAU-T,gauge/symmetrical,w housing, current output | 3625 K | 10 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 200 C | 4.2 mm | 665 mm | 8.5 mm | 5 mm | AEC-Q200 | Bulk | B58703M1103A1 | |||
Mfr: NCP18XQ102J03RB TTI: NCP18XQ102J03RB Murata Electronics Availability: 8,000In StockNTC Thermistors 1K OHM 5% | 8,000In Stock | NCP | 3650 K | 1 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCALUG03A103GC TTI: NTCALUG03A103GC Vishay / BC Components Availability: 1,120In StockNTC Thermistors 10K 2% UL Recognized Mini Lug w/connector | 1,120In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NCP15XH103J03RC TTI: NCP15XH103J03RC Murata Electronics Availability: 10,000In StockNTC Thermistors 10K OHM 5% | 10,000In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCLE203E3103FB0 TTI: NTCLE203E3103FB0 Vishay / BC Components Availability: 58,450In StockNTC Thermistors 10K OHM 1% | 58,450In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55103 | ||||
Mfr: B57541G1103F000 TTI: B57541G1103F000 TDK Availability: 1,090In StockNTC Thermistors 10kOhm Tol 1% AEC-Q200 | 1,090In Stock | NTC, glass element | 3492 K | 10 kOhms | 18 mW | 1 % | Off-Board | Radial | - 55 C | + 200 C | 1.4 mm | 66.5 mm | 1.4 mm | 5 mm | AEC-Q200 | Bulk | B57541G1103F | |||
Mfr: B57620C5103J062 TTI: B57620C5103J062 TDK Availability: 9,000In StockNTC Thermistors 10K J62 B-3730 NTC Thermistor 0805 | 9,000In Stock | Standard | 3730 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57620C5103J62 | ||||
Mfr: NCU18WF104D6SRB TTI: NCU18WF104D6SRB Murata Electronics Availability: 16,000In Stock4,000 On Order Expected 25-Feb-27 NTC Thermistors 100K OHM 1608 SMD .5% | 16,000In Stock4,000 On Order Expected 25-Feb-27 | NCU18_S | 4250 K | 100 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
1,050In Stock | USX | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 80 C | + 150 C | 0.14 in | 1.75 in | 0.14 in | 0.14 in | Bulk | NXUG103K3T1FFC001 | ||||||
4,039In Stock | 3694 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 76 mm | 2.4 mm | Bulk | |||||||||
Mfr: NTCG163JF103FTDS TTI: NTCG163JF103FTDS TDK Availability: 32,000In Stock56,000 On Order Expected 18-Mar-27 NTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C | 32,000In Stock56,000 On Order Expected 18-Mar-27 | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | NTCG163JF103FTDS - | |||
Mfr: NCP18XH103D03RB TTI: NCP18XH103D03RB Murata Electronics Availability: 48,000In Stock200,000 On Order Expected NTC Thermistors 10K OHM .5% | 48,000In Stock200,000 On Order Expected | NCP | 3380 K | 10 kOhms | 100 mW | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: RL0503-5820-97-MS TTI: RL0503-5820-97-MS Amphenol Advanced Sensors Availability: 2,925In StockNTC Thermistors Temp Sensor 1 Deg Accuracy | 2,925In Stock | MS | 10 kOhms | 2 % | PCB Mount | Radial | - 50 C | + 150 C | 2.41 mm | 28.7 mm | 6.35 mm | Bulk | ||||||||
Mfr: NCP18WB473J03RB TTI: NCP18WB473J03RB Murata Electronics Availability: 8,000In StockNTC Thermistors 47K OHM 5% | 8,000In Stock | NCP | 4050 K | 47 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VG103JA TTI: ERT-J1VG103JA Panasonic Industry Availability: 8,000In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 8,000In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCLE350E4103FHB0 TTI: NTCLE350E4103FHB0 Vishay / BC Components Availability: 500In Stock2,500 On Order Expected 23-Dec-26 NTC Thermistors R 10Kohm 1% B 3984K 0.5% | 500In Stock2,500 On Order Expected 23-Dec-26 | NTCLE350E4 | 3984 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
Mfr: PANR103395408 TTI: PANR103395408 Vishay / Ametherm Availability: 4,400In StockNTC Thermistors NTC PROBE RING LUG | 4,400In Stock | PANR | 3950 K | 10 kOhms | 125 mW | 5 % | Off-Board | Wire Lead | - 50 C | + 150 C | 18.5 mm | 9.5 mm | 6 mm | Bulk | ||||||
Mfr: NPSSH103F3T1NDM01 TTI: USP10972 Littelfuse Availability: 70In StockNTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 70In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 105 C | 0.25 in | 51.5 in | 0.25 in | 2 in | Bulk | ||||||
Mfr: MA100GG103BN TTI: MA100GG103BN Amphenol Advanced Sensors Availability: 100In StockNTC Thermistors 0.080" OD Cap 10K Ohm +/-0.1C 37C | 100In Stock | MA100 | 3969 K | 10 kOhms | 0.1 C | Off-Board | Wire Lead | 0 C | + 50 C | Probe | 2.03 mm | 9.52 mm | 2.03 mm | Bulk | 508128 | |||||
1,400In Stock | GET | 3892 K | 100 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Mfr: NPCPG103F3T1NDM06 TTI: USP10973 Littelfuse Availability: 240In Stock1,500 On Order Expected 09-Dec-26 NTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 240In Stock1,500 On Order Expected 09-Dec-26 | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 105 C | 0.164 in | 50.75 in | 0.164 in | 0.787 in | Bulk | NPCPG103F3T1NDM06 | |||||
Mfr: NCU18XH103J6SRB TTI: NCU18XH103J6SRB Murata Electronics Availability: 104,000In Stock20,000 On Order Expected 06-Nov-26 NTC Thermistors 10K OHM 1608 SMD 5% | 104,000In Stock20,000 On Order Expected 06-Nov-26 | NCU18_S | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: NTCWS3UF103FC1GT90B TTI: NTCWS3UF103FC1GT90B TDK Availability: 76,800In StockNTC Thermistors 10kOhm 1% 3930K | 76,800In Stock | NTCWS | 3930 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | ||||||||||
Mfr: NKA103C1R1C TTI: NKA103C1R1C Amphenol Advanced Sensors Availability: 2,090In StockNTC Thermistors Insulated chip & leads, 10KOhm +/-1% @ 25 C | 2,090In Stock | CR1 | 3977 K | 10 kOhms | 2.2 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 45 mm | 3 mm | 7 mm | AEC-Q100 | Bulk |