Thermistors
18,836 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NCU | 3380 K | 10 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: NCP03XH103J05RL TTI: NCP03XH103J05RL Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
0In Stock | NCP | 3950 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NCP | 3650 K | 1 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ERT-J1VG103GA TTI: ERT-J1VG103GA Panasonic Industry Availability: 0In StockNTC Thermistors 10KOhms 2% THERMISTOR NTC | 0In Stock | ERTJ | 3380 K | 10 kOhms | 100 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | ND0x | 4220 K | 10 kOhms | 710 mW | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 6.3 mm | 41.3 mm | 6.3 mm | 4 mm | Bulk | ||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3980 K | 6.8 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | 3 mm | Bulk | B57891M682J | |||||
0In Stock | ND0x | Bulk | ||||||||||||||||||
Mfr: A1004BT22P0 TTI: A1004BT22P0 TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors Temp Sensor Moisture Resistant | 0In Stock | A1004 | 3976 K | 10 kOhms | 0.2 C | Off-Board | Wire Lead | - 40 C | + 105 C | 6.35 mm | 3048 mm | 6.35 mm | 44.45 mm | Each | ||||||
Mfr: ERT-J1VV104H TTI: ERT-J1VV104H Panasonic Industry Availability: 0In StockNTC Thermistors Multilayer Chip NTC Thermister | 0In Stock | ERTJ | 4700 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ERT-J1VR683J TTI: ERT-J1VR683J Panasonic Industry Availability: 0In StockNTC Thermistors 68KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4300 K | 68 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | ND0x | Bulk | ||||||||||||||||||
0In Stock | NTC Element, M891, leaded NTC | 47 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K473K | ||||||||
Mfr: NCP18WB473F10RB TTI: NCP18WB473F10RB Murata Electronics Availability: 0In StockNTC Thermistors 47K OHM 1% | 0In Stock | NCP | 3380 K | 47 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NC20 | 3470 K | 22 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
0In Stock | NB21 | 3950 K | 47 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NC20 | 18 Ohms | 240 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
Mfr: NTCLE213E3212HMB0 TTI: NTCLE213E3212HMB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 2.1Kohms 3% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | 3511 K | 2.1 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: ERT-J0EV104JM TTI: ERT-J0EV104JM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 5% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
Mfr: SP44903X-12 TTI: SP44903X-12 TE Connectivity Availability: 0In StockNTC Thermistors 44903X GSFC 311P18-03A76R | 0In Stock | 44900 | Bulk | |||||||||||||||||
Mfr: ERT-J1VV104HM TTI: ERT-J1VV104HM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 3% B(25/50) 4700k+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: JNI103C4R2L151 TTI: JNI103C4R2L151 Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM +-2%@25C, 150MM WIRE | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | |||||||||||
Mfr: B57136S0200M100 TTI: B57136S0200M100 TDK Availability: 0In StockNTC Thermistors ICL S36, R25=20ohm , Imax=10A , Max Enegry=500J | 0In Stock | S36 | 20 Ohms | 25 W | 25 % | PCB Mount | Radial | - 55 C | + 170 C | 39 mm | 12 mm | Bulk | B57136S200M100 | |||||||
Mfr: NRL2104F3950B1F TTI: NRL2104F3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors Single ended, Epoxy NTC, 10K ohm, 3950 B | 0In Stock | NRLx | 3950 K | 10 kOhms | 1.8 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 125 C | 4 mm | 33 mm | 4 mm | 8 mm | Bulk | |||||
Mfr: NRSE105F3950B1F TTI: NRSE105F3950B1F Eaton Electronics Availability: 0In StockNTC Thermistors NRSE family, 100000 ohm, F Tol., 40 Lead, 3950 Beta, F Beta Tol., B1 Beta Def. | 0In Stock | NRSE | 3950 K | 100 kOhms | PCB Mount | Radial | - 30 C | + 105 C | Bulk |