SMD - Thermistors
2,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J0ER223J TTI: ERT-J0ER223J Panasonic Availability: 0In StockNTC Thermistors 22KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 22 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NCP18XW682J03RB TTI: NCP18XW682J03RB Murata Electronics Availability: 0In StockNTC Thermistors 6.8K OHM 5% | 0In Stock | NCP | 3950 K | 6.8 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | NCP | 3500 K | 4.7 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: ERT-J1VR223J TTI: ERT-J1VR223J Panasonic Availability: 0In StockNTC Thermistors 22KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: GASMD210KF344HT TTI: GASMD210KF344HT TE Connectivity / Measurement Specialties Availability: 0In StockNTC Thermistors RSEN-SMD DEVICE | 0In Stock | PCB Mount | SMD/SMT | Bulk | ||||||||||||||||
0In Stock | NB21 | 3630 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NCU18XH103J60RB TTI: NCU18XH103J60RB Murata Electronics Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NCU | 3380 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NC20KC0100KBA TTI: NC20KC0100KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 10ohm 10% | 0In Stock | NC20 | 3470 K | 10 Ohms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NB12 | 4220 K | 100 kOhms | 120 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
0In Stock | NB20 | 4400 K | 1 mOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
Mfr: NC20K00103JBA TTI: NC20K00103JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 10Kohm 5% | 0In Stock | NC20 | 3630 K | 10 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NC20 | 3910 K | 1 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||||
0In Stock | NB12 | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||||
Mfr: JNI103C4R2L151S TTI: JNI103C4R2L151S Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 10K OHM +-2%@25C,150MM WIRE | 0In Stock | SMF | 3435 K | 10 kOhms | 2 % | SMD/SMT | - 40 C | + 105 C | Bulk | |||||||||||
0In Stock | NC20 | 27 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | NC20 | 33 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | NC20 | 47 kOhms | 240 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | |||||||||||
Mfr: ERT-J0ET473H TTI: ERT-J0ET473H Panasonic Availability: 0In StockNTC Thermistors 0402 47kOhm 3% NTC Thermistor | 0In Stock | ERTJ | 4500 K | 47 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | AEC-Q200 | Reel | NTCG063JF103FTDS - | ||||
Mfr: ERT-J0ER104JM TTI: ERT-J0ER104JM Panasonic Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 5% B(25/50) 4250K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
Mfr: NB12MC0332JBF TTI: NB12MC0332JBF KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR NTC - THERMISTOR | 0In Stock | NB12 | 3910 K | 3.3 kOhms | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||||
Mfr: ERT-J0EG103GM TTI: ERT-J0EG103GM Panasonic Availability: 0In StockNTC Thermistors 0402 R25 10Kohms 2% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
Mfr: ERT-J0EG103HM TTI: ERT-J0EG103HM Panasonic Availability: 0In StockNTC Thermistors 0402 R25 10Kohms 3% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 10 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
Mfr: ERT-J0EP473JM TTI: ERT-J0EP473JM Panasonic Availability: 0In StockNTC Thermistors 0402 R25 47Kohms 5% B(25/50) 4050K +/-1% | 0In Stock | ERTJ | 47 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||||
0In Stock | NB21 | 22 kOhms | 70 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel |