Vishay - Thermistors
3,296 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3683JT1 TTI: NTCLE100E3683JT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 4190 K | 68 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Reel | 2381-640-43683 | |||||
Mfr: NTCLE100E3104JB0A TTI: NTCLE100E3104JB0A Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 100K 5% | 0In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCS0603E3223JMT TTI: NTCS0603E3223JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3730 K | 22 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33223 | |||
Mfr: NTCS0805E3103JLT TTI: NTCS0805E3103JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% | 0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0805E3472GMT TTI: NTCS0805E3472GMT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3104FMT TTI: NTCS0805E3104FMT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 100kOhms 1% | 0In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG02A103F161L TTI: NTCALUG02A103F161L Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% 3435K 1% AEC-Q200 160mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 176.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCSMELFE3203JT TTI: NTCSMELFE3203JT Vishay / BC Components Availability: 0In StockNTC Thermistors 20K ohms 5% MELF SOD80 Glass | 0In Stock | NTCSMELF | 3977 K | 20 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381 633 53203 | ||||
Mfr: NTCS0603E3333JHT TTI: NTCS0603E3333JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 33Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3860 K | 33 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3224JB0 TTI: NTCLE100E3224JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 220Kohms 5% Radial | 0In Stock | NTCLE100E3 | 4370 K | 220 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCS0603E3104HXT TTI: NTCS0603E3104HXT Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-36104 | |||
Mfr: NTCS0603E3502FLT TTI: NTCS0603E3502FLT Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 1% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603E3502HLT TTI: NTCS0603E3502HLT Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCC201E4472FT TTI: NTCC201E4472FT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 4.7 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.6 mm | Reel | ||||||
Mfr: NTCS0402E3103FLT TTI: NTCS0402E3103FLT Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10k 1% SMD Low B AUTO GRADE | Not Available Online | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCC300E4472FT TTI: NTCC300E4472FT Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 4.7Kohm 1% 3435K 1% Gold Term | Not Available Online | NTCC300E4 | 3435 K | 4.7 kOhms | 50 mW | 1 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCLE350E4103FLB0 TTI: NTCLE350E4103FLB0 Vishay / BC Components Availability: 0In StockNTC Thermistors R 10Kohm 1% B 3435K 1% | 0In Stock | NTCLE350E4 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
Mfr: NTCS0805E3102HLT TTI: NTCS0805E3102HLT Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 3% 3370K 1% | 0In Stock | NTCS0805E3 T | 3370 K | 1 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
0In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: NTCS0805E3472JMT TTI: NTCS0805E3472JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE203E3103HB0 TTI: NTCLE203E3103HB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% Radial | 0In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCS0805E3223JHT TTI: NTCS0805E3223JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3800 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53223 | |||
0In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | |||||||
0In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63104 | |||||
0In Stock | NTCSMELF | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381-633-53104 |