Vishay - Thermistors
3,296 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCS0805E3333GHT TTI: NTCS0805E3333GHT Vishay / BC Components Availability: 0In StockNTC Thermistors 33Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3920 K | 33 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3472HB0A TTI: NTCLE100E3472HB0A Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 4K7 3% | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCALUG91A103H151A TTI: NTCALUG91A103H151A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 0In Stock | NTCALUG91A | 3984 K | 10 kOhms | 3 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 150 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCASCWE3104J TTI: NTCASCWE3104J Vishay / BC Components Availability: 0In StockNTC Thermistors THERMISTOR ASSMBLY | 0In Stock | NTCASCWE3 | 4190 K | 100 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | 2381-640-73104 | ||||
Mfr: NTCLE100E3339JB0 TTI: NTCLE100E3339JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 33ohms 5% Radial | 0In Stock | NTCLE100E3 | 3390 K | 33 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 5 mm | 10 mm | Bulk | 2381-640-63339 | ||||
Mfr: NTCLE100E3681JB0 TTI: NTCLE100E3681JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 680ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3560 K | 680 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63681 | |||||
Mfr: NTCLE100E3123JB0 TTI: NTCLE100E3123JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 12Kohms Radial | 0In Stock | NTCLE100E3 | 3740 K | 12 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 2.5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63123 | ||||
Mfr: NTCLE100E3101JB0 TTI: NTCLE100E3101JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 100ohms 5% Radial | 0In Stock | NTCLE100E3 | 3560 K | 100 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | 2381-640-63101 | |||||
Mfr: NTCS0402E3103JHT TTI: NTCS0402E3103JHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 5% | 0In Stock | NTCS0402E3..T | 3950 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | 2381-615-90018 | |||
Mfr: NTCLE317E4103SBA TTI: NTCLE317E4103SBA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tolerance | 0In Stock | NTCLE317E4103SBA | 3984 K | 10 kOhms | 50 mW | 2.19 % | PCB Mount | Wire Lead | - 55 C | + 150 C | 1.6 mm | 75 mm | 1.6 mm | 6 mm | Bulk | |||||
Mfr: NTCLE350E4103GHB0 TTI: NTCLE350E4103GHB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% AEC-Q200 | 0In Stock | NTCLE350E4 | 3984 K | 10 kOhms | 100 mW | Off-Board | Wire Lead | - 55 C | + 185 C | 2.4 mm | 6 mm | AEC-Q200 | Bulk | |||||||
0In Stock | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-36103 | ||||
Mfr: NTCLG100E2104JB TTI: NTCLG100E2104JB Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 5% | 0In Stock | NTCLG100E2 | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | 2381-633-83104 | |||
Mfr: NTCS0603E3473JHT TTI: NTCS0603E3473JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3960 K | 47 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3474HB0 TTI: NTCLE100E3474HB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 470Kohms 3% Radial | 0In Stock | NTCLE100E3 | 4570 K | 470 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCS0805E3684JXT TTI: NTCS0805E3684JXT Vishay / BC Components Availability: 0In StockNTC Thermistors 680Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 4125 K | 680 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE100E3222JB0 TTI: NTCLE100E3222JB0 Vishay / BC Components NTC Thermistors 2.2Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3977 K | 2.2 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | 2381-640-63222 | |||||
Mfr: NTCLE100E3152JB0 TTI: NTCLE100E3152JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 1K5ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3528 K | 1.5 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63152 | |||||
Mfr: NTCLE100E3153JB0 TTI: NTCLE100E3153JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3740 K | 15 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63153 | |||||
Mfr: NTCS0805E3153JMT TTI: NTCS0805E3153JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3700 K | 15 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Bulk | 2381-615-53153 | |||
Mfr: NTCLE213E3103FHB0 TTI: NTCLE213E3103FHB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | 3984 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCC200E4203JT TTI: NTCC200E4203JT Vishay / BC Components Availability: 0In StockNTC Thermistors 20Kohm 5% 3865K 1% Silver Term | 0In Stock | NTCC200E4 | 3865 K | 20 kOhms | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | ||||||
Mfr: NTCLE201E3502SBA TTI: NTCLE201E3502SBA Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol. AEC-Q200 3977K | 0In Stock | NTCLE201E3 SB | 3977 K | 5 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCLE400E3472HA TTI: NTCLE400E3472HA Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% NTC Epoxy PVC 3977K | 0In Stock | NTCLE400 | 3977 K | 4.7 kOhms | 250 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | Bulk | |||||||
0In Stock | NTCS0805E3..T | 4025 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel |