Vishay - Thermistors
3,296 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3473HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 3% Radial | 0In Stock | NTCLE100E3 | 4090 K | 47 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCLE203E3104GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 2% | 0In Stock | NTCLE203E3 | 4190 K | 100 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | |||||
Mfr: NTCLG100E2203JB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 20Kohms 5% Leads Glass | 0In Stock | NTCLG100E2 | 3977 K | 20 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | |||
Mfr: NTCS0402E3153HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 15Kohms 3% | 0In Stock | NTCS0402E3..T | 3965 K | 15 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE100E3154GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 150Kohms 2% Radial | 0In Stock | NTCLE100E3 | 4370 K | 150 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCLE100E3221GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 220ohms 2% Radial | 0In Stock | NTCLE100E3 | 3560 K | 220 Ohms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | |||||
Mfr: NTCLE100E3473GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 2% Radial | 0In Stock | NTCLE100E3 | 4090 K | 47 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCALUG03A473H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K 3% MINI LUG | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | |||
0In Stock | NTCASCWE3 | 150 Ohms | 5 % | Bolt On | Radial | Reel | |||||||||||||
Mfr: NTCASCWE3222J TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2K 5% NTC Screw | 0In Stock | NTCASCWE3 | 3977 K | 2.2 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | ||||
Mfr: NTCS0603E3272FMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7Kohms 1% SMD | 0In Stock | NTCS0603E3.....T | 3600 K | 2.7 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3104FXT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 1% | 0In Stock | NTCS0805E3..T | 4100 | 100 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0805E3104GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100K 2% B 3590 AEC-Q200 | 0In Stock | NTCS0805E3.T | 4100 K | 100 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
0In Stock | NTCLE203E3 | Bulk | |||||||||||||||||
Mfr: NTCALUG03A123HC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 12K 3% MINI LUG | Not Available Online | NTCALUG03A | 3740 K | 12 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | |||
0In Stock | NTC | Reel | |||||||||||||||||
Mfr: NTCLE100E3151JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 150R 5% | 0In Stock | NTCLE100E3 | 3560 K | 150 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE100E3153JB0A TTI: Not Assigned Vishay / BC Components NTC Thermistors NTC Cu 0.6 ld coded 15K 5% | 0In Stock | NTCLE100E3 | 3740 K | 15 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3332HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 3K3 3% | 0In Stock | NTCLE100E3 | 3977 K | 3.3 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3332JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 3K3 5% | 0In Stock | NTCLE100E3 | 3977 K | 3.3 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3479JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 47R 5% | 0In Stock | NTCLE100E3 | 3390 K | 47 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE100E3683JT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 68K 5% | 0In Stock | NTCLE100E3 | 4190 K | 68 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Reel | |||||
Mfr: NTCLE203E3472FB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 1% | 0In Stock | NTCLE203E3 | 3977 K | 4.7 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.6 mm | 3 mm | 8 mm | Bulk | |||||
Mfr: NTCLE300E3502SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol. AEC-Q200 3977K ETFE Insulated | 0In Stock | NTCLE300E3 SB | 3977 K | 5 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk |