Vishay - Thermistors
3,296 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG03A473HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K/3% 3740K/1.5% AEC-Q200 70mm | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | ||||
0In Stock | NTCASCWE3 | 4.7 kOhms | 1 % | Bolt On | Radial | ||||||||||||||
Mfr: NTCS0603E3472JHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3830 K | 4.7 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0402E3223HMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 22Kohms 3% | 0In Stock | NTCS0402E3..T | 3590 K | 22 kOhms | 70 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCS0603E3683JHT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 68Kohms 5% SMD | Not Available Online | NTCS0603E3.....T | 3985 K | 68 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCAIMME3C90042 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors Steel Capped Sensors Immersion Type | Not Available Online | NTCAIMM | 3730 K | 12 kOhms | 250 mW | 4 % | Chassis Mount | Quick Connect 0.25" | - 25 C | + 110 C | 12.4 mm | 48 mm | 12.4 mm | 30.5 mm | Bulk | ||||
Mfr: NTCLP100E3472H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% Insulated pipe | 0In Stock | NTCLP100E3 | 3977 K | 4.7 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 25 mm | Bulk | ||||
Mfr: NTCLE201E3103SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tol Special Tol | 0In Stock | NTCLE201E3-SB | 3977 K | 10 kOhms | 100 mW | 0.75 % | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE201E3502SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol Special Tol | 0In Stock | NTCLE201E3-SB | 3977 K | 5 kOhms | 100 mW | 0.75 % | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE300E3302SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3Kohms Special Tol Special Tol | 0In Stock | NTCLE300E3-SB | 3977 K | 3 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE300E3502SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5kOhm 100mW 0.75% | 0In Stock | NTCLE300E3-SB | 3977 K | 5 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE305E4202SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms Special Tol | 0In Stock | NTCLE305E4-SB | 3511 K | 2.06 kOhms | 50 mW | 1.93 % | PCB Mount | Radial | - 40 C | + 125 C | 1.6 mm | 41 mm | 1.6 mm | 5 mm | AEC-Q100 | Bulk | |||
Mfr: NTCS0805E3104GXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 100Kohms 2% SMD | Not Available Online | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
0In Stock | NTCS0603E3.....T | 3730 K | 22 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCAFLEX05103HH TTI: Not Assigned Vishay / BC Components NTC Thermistors 10KOhm 3% AEC-Q200 Beta 3960K 1% | 0In Stock | NTCAFLEX05 | 3960 K | 10 kOhms | 60 mW | 3 % | Screw | SMD/SMT | - 40 C | + 125 C | 6 mm | 25 mm | 6 mm | 0.3 mm | AEC-Q100 | Bulk | |||
Mfr: NTCAFLEX05473HH TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47KOhm 3% AEC-Q200 Beta 3960K 1% | 0In Stock | NTCAFLEX05 | 3960 K | 47 kOhms | 60 mW | 3 % | Screw | SMD/SMT | - 40 C | + 125 C | 6 mm | 25 mm | 6 mm | 0.3 mm | AEC-Q100 | Bulk | |||
0In Stock | NTCLE413 | 47 kOhms | 3 % | 400 mm | |||||||||||||||
0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 80 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE213E3103GHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | 3984 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3103JLB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 5% Beta value 3435K 1% | Not Available Online | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3303JHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 5% Beta val 3935K .75% | 0In Stock | NTCLE213E3 | 3935 K | 30 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3103FLT1 TTI: Not Assigned Vishay / BC Components NTC Thermistors 10Kohms 1% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE213E3103HHT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | |||||||||||||||
Mfr: NTCS0805E3222GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3600 K | 2.2 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel |