Vishay - Thermistors
3,296 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG02A103G TTI: NTCALUG02A103G Vishay / BC Components Availability: 2,425In Stock5,000 On Order Expected 02-Feb-27 NTC Thermistors 10K 2% UL Recognized Low Therm Gradient | 2,425In Stock5,000 On Order Expected 02-Feb-27 | NTCALUG02A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE305E4103SB TTI: NTCLE305E4103SB Vishay / BC Components Availability: 3,500In StockNTC Thermistors 10Kohms Special Tol | 3,500In Stock | NTCLE305E4-SB | 3984 K | 10 kOhms | 50 mW | 2.2 % | PCB Mount | Radial | - 40 C | + 125 C | 1.6 mm | 41 mm | 1.6 mm | 5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE413E2103F102L TTI: NTCLE413E2103F102L Vishay / BC Components Availability: 3,000In Stock6,000 On Order Expected 15-Mar-27 NTC Thermistors 10kohms 1% 1000mm 30AWG | 3,000In Stock6,000 On Order Expected 15-Mar-27 | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 1000 mm | 3 mm | 3 mm | Bulk | |||||
Mfr: NTCALUG01T103G501 TTI: NTCALUG01T103G501 Vishay / BC Components Availability: 1,000In StockNTC Thermistors 10Kohm 2% AEC-Q200 Beta 3984K .5% UL | 1,000In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 515.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG01A103J TTI: NTCALUG01A103J Vishay / BC Components Availability: 7,175In StockNTC Thermistors 10K 5% 38MM AWG24 | 7,175In Stock | NTCALUG01A | 3984 K | 10 kOhms | 5 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE100E3103HB0 TTI: NTCLE100E3103HB0 Vishay / BC Components Availability: 66,400In StockNTC Thermistors 10Kohms 3% Radial 0.6 LEAD | 66,400In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-66103 | ||||
Mfr: NTCS0603E3103FMT TTI: NTCS0603E3103FMT Vishay / BC Components Availability: 92,000In Stock100,000 On Order Expected 05-Feb-27 NTC Thermistors 10Kohms 1% | 92,000In Stock100,000 On Order Expected 05-Feb-27 | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3104JXT TTI: NTCS0805E3104JXT Vishay / BC Components Availability: 12,000In StockNTC Thermistors 100Kohms 5% SMD | 12,000In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53104 | |||
Mfr: NTCLE400E3103H TTI: NTCLE400E3103H Vishay / BC Components Availability: 29,500In StockNTC Thermistors 10Kohms 3% | 29,500In Stock | NTCLE400 | 3977 K | 10 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 17 mm | Bulk | 2381-641-26103 | ||||
Mfr: NTCALUG03A103GC TTI: NTCALUG03A103GC Vishay / BC Components Availability: 1,120In StockNTC Thermistors 10K 2% UL Recognized Mini Lug w/connector | 1,120In Stock | NTCALUG03A | 3984 K | 10 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE350E4103FHB0 TTI: NTCLE350E4103FHB0 Vishay / BC Components Availability: 500In Stock2,500 On Order Expected 23-Dec-26 NTC Thermistors R 10Kohm 1% B 3984K 0.5% | 500In Stock2,500 On Order Expected 23-Dec-26 | NTCLE350E4 | 3984 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
Mfr: NTCS0805E3473JHT TTI: NTCS0805E3473JHT Vishay / BC Components Availability: 48,000In StockNTC Thermistors 47Kohms 5% | 48,000In Stock | NTCS0805E3..T | 3960 K | 47 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53473 | |||
Mfr: NTCLE203E3103FB0 TTI: NTCLE203E3103FB0 Vishay / BC Components Availability: 61,250In StockNTC Thermistors 10K OHM 1% | 61,250In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55103 | ||||
Mfr: NTCS0805E3103JMT TTI: NTCS0805E3103JMT Vishay / BC Components Availability: 28,000In StockNTC Thermistors 10K OHM 5% | 28,000In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53103 | |||
Mfr: NTCS0805E3103HMT TTI: NTCS0805E3103HMT Vishay / BC Components Availability: 128,000In StockNTC Thermistors 10Kohms 3% SMD | 128,000In Stock | NTCS0805E3..T | 3570 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01T103G501A TTI: NTCALUG01T103G501A Vishay / BC Components Availability: 325In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 500mm | 325In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 515.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: PANR103395408 TTI: PANR103395408 Vishay / Ametherm Availability: 4,400In StockNTC Thermistors NTC PROBE RING LUG | 4,400In Stock | PANR | 3950 K | 10 kOhms | 125 mW | 5 % | Off-Board | Wire Lead | - 50 C | + 150 C | 18.5 mm | 9.5 mm | 6 mm | Bulk | ||||||
Mfr: NTCS0805E3473FHT TTI: NTCS0805E3473FHT Vishay / BC Components Availability: 4,000In StockNTC Thermistors 47Kohms 1% | 4,000In Stock | NTCS0805E3..T | 3960 K | 47 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG02A103GA TTI: NTCALUG02A103GA Vishay / BC Components Availability: 4,600In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 45mm | 4,600In Stock | NTCALUG02A | 3435 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE100E3103GB0 TTI: NTCLE100E3103GB0 Vishay / BC Components Availability: 16,700In StockNTC Thermistors 10K OHM 2% | 16,700In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-64103 | ||||
Mfr: NTCS0402E3104FHT TTI: NTCS0402E3104FHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors 100k 1% SMD High B AUTO GRADE | 20,000In Stock | NTCS0402E3..T | 3950 K | 100 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG39A103GCA TTI: NTCALUG39A103GCA Vishay / BC Components Availability: 400In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | 400In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG85A103G151A TTI: NTCALUG85A103G151A Vishay / BC Components Availability: 800In StockNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 800In Stock | NTCALUG85A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 6.4 mm | 150 mm | 13.2 mm | 22.4 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE203E3103SB0 TTI: NTCLE203E3103SB0 Vishay / BC Components Availability: 32,500In StockNTC Thermistors 10Kohms Special Tol Special Tol | 32,500In Stock | NTCLE203E3 | 3984 K | 10 kOhms | 100 mW | 2.2 % | PCB Mount | Radial | - 55 C | + 150 C | 47 mm | 4.2 mm | 8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0805E3103FHT TTI: NTCS0805E3103FHT Vishay / BC Components Availability: 4,000In StockNTC Thermistors NTC 10Kohms 1% | 4,000In Stock | NTCS0805E3..T | 3940 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel |