NTC, NTC element, S981 - TDK - Thermistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, NTC element, S981 | 30 kOhms | 1 % | AEC-Q200 | Bulk | B57981S212H | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 2.1 kOhms | 3 % | AEC-Q200 | Bulk | B57981S103H2 | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 2.1 kOhms | 1 % | AEC-Q200 | Bulk | B57981S103H1 | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 30 kOhms | 3 % | AEC-Q200 | Bulk | B57981S212J | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 12 kOhms | 2 % | AEC-Q200 | Bulk | B57981S303F | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57981S103F2 | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 2.1 kOhms | 5 % | AEC-Q200 | Bulk | B57981S212F | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 10 kOhms | AEC-Q200 | Bulk | B57981S303H | |||||||||||||||
Mfr: B58100A0439A000 TTI: B58100A0439A000 TDK Availability: 0In StockNTC Thermistors NTC Thermistor Clip 10K-D22-4.8x0.8-6.5 | 0In Stock | NTC, NTC element, S981 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A439A |