B57820M - TDK - Thermistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | B57820M | 930 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M931J | ||||||||
0In Stock | B57820M | 2.5 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M252J | ||||||||
0In Stock | B57820M | 77 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M841J | ||||||||
0In Stock | B57820M | 92 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M 102A 3 | ||||||||
0In Stock | B57820M | 39.6 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M 561A 5 | ||||||||
0In Stock | B57820M | 77 Ohms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 155 C | 5.3 mm | 2.2 mm | Bulk | B57820M 841A 4 |