TDK - Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC, glass element | 5 kOhms | 50 mW | 1 % | Off-Board | Wire Lead | 3 mm | 45 mm | AEC-Q200 | Bulk | B57561G1103F5 | |||||||||
0In Stock | 30 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | 3 mm | AEC-Q200 | Bulk | B57561G1303H5 | |||||||||||
0In Stock | B57560G1 | 30 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q200 | Bulk | B57560G1303F5 | ||||||||
0In Stock | B57560G1 | 3988 K | 30 kOhms | 50 mW | 3 % | Off-Board | Wire Lead | - 55 C | + 200 C | 2.3 mm | 4.1 mm | AEC-Q200 | Bulk | B57560G1303H5 | ||||||
0In Stock | NTC, NTC element, S964 | 2 kOhms | 3 % | AEC-Q200 | Bulk | B57964S103H | ||||||||||||||
0In Stock | NTC, NTC element, S964 | 10 kOhms | 3 % | AEC-Q200 | Bulk | B57964S502H | ||||||||||||||
0In Stock | NTC, NTC element, S981 | 2.1 kOhms | 5 % | AEC-Q200 | Bulk | B57981S212F | ||||||||||||||
Mfr: NTCG203SH333JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 33K OHM, 5%, 0805 | Not Available Online | NTCG | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | NTCG203SH333JT1 - | |||||||||||||
Mfr: NTCG203EH681JT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 680 OHM, 5%, 0805 | Not Available Online | NTCG | 3250 K | 680 Ohms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | Reel | NTCG203EH681JT1 - | |||||
Mfr: NTCG104LH333HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 33K OHM, 3%, 0402 | 0In Stock | NTCG | 4550 K | 33 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH333HT1 - | |||||
Mfr: NTCG103NH471HT1 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors THERMISTOR, NTC 470 OHM, 3%, 0402 | Not Available Online | NTCG | 3650 K | 470 Ohms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103NH471HT1 - | ||||
Mfr: NTCG164BH103H TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 10k ohm 3% B (K) 4100 3% | Not Available Online | NTCG | 4100 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCG164KF104F TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 0603 100k ohm 1% B (K) 4485 1% | Not Available Online | NTCG | 4485 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | B57550G | 10 kOhms | 32 mW | 3 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | B57550G0103H002 | |||||||||
Not Available Online | B57550G | 3992 K, 3970 K, 4006 K | 30 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 1.3 mm | 2.2 mm | Bulk | B57550G0303F000 | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 60 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S303F | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.5 mm | 7 mm | 2.5 mm | AEC-Q200 | Bulk | B57871S103H1 | ||||||
Mfr: B57875S0103H002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 875/10 K/F1 1% NTC Thermistor | 0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 3 % | PCB Mount | Radial | 2.5 mm | 10 mm | 5.5 mm | AEC-Q200 | Bulk | B57875S103H2 | ||||||||
Not Available Online | B58100 | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | B58100A414A | |||||||
Mfr: B57421V2222H062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 2K2 H62 B-4000 NTC Thermistor | 0In Stock | Standard | 2.2 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57421V2222H62 | |||||
Mfr: B57220K212A3 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors 2057 Ohms 3560k 5% | Not Available Online | B57220K | 2.5 kOhms | 180 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.9 mm | 1.3 mm | B57220K0212A003 | ||||||||
Not Available Online | B57540G | 5 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 1.4 mm | Bulk | B57540G502H | ||||||||
Not Available Online | B57560G0 | 3992 K, 3970 K, 4006 K | 20 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G203F | |||||
Mfr: B57560G0503F000 TTI: Not Assigned TDK Availability: Not Available OnlineNTC Thermistors NTC Thermistor G560/50K/F 1% | Not Available Online | B57560G0 | 3992 K, 3970 K, 4006 K | 50 kOhms | 50 mW | 1 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 67 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G503F | ||||
Not Available Online | B57560G0 | 5 kOhms | 50 mW | 3 % | PCB Mount | Radial | - 55 C | + 300 C | 2.3 mm | 4.1 mm | AEC-Q100 | Bulk | B57560G502H |