TDK - Thermistors
2,680 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCWS3UF103HC1GT90A TTI: NTCWS3UF103HC1GT90A TDK Availability: 0In StockNTC Thermistors 10kOhm 3% 3930K | 0In Stock | NTCWS | 3930 K | 10 kOhms | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | Tray | ||||||||||
0In Stock | L862 | 3930 K | 1 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 102H | |||||||
0In Stock | L862 | 3560 K | 2 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 202H | |||||||
0In Stock | L871 | 3988 K | 5 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 502H | ||||||
0In Stock | L862 | 3988 K | 5 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 502H | |||||||
0In Stock | L871 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Radial | - 40 C | + 155 C | 2.8 mm | 2.8 mm | 6 mm | Bulk | B57871L 104H | ||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 3.3 kOhms | 200 mW | 10 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 3.5 mm | Bulk | B57891M332K | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S103H1 | ||||||
0In Stock | NTC element, Mini sensor | 10 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S103H140 | |||||||
0In Stock | NTC element, Mini sensor | 3 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S302G140 | |||||||
0In Stock | NTC, Leaded NTC, lead spacing | 30 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 4 mm | AEC-Q200 | Bulk | B57881S303F | ||||||
0In Stock | NTC, Leaded NTC, lead spacing | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S103F2 | ||||||
0In Stock | B57885S | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S103F3 | ||||||
0In Stock | NTC Element, M891, leaded NTC | 68 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K683J | ||||||||
0In Stock | NTC, Leaded NTC, lead spacing, M891 | 5000 K | 470 kOhms | 200 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.5 mm | 36 mm | 3.5 mm | Bulk | B57891M474J | ||||||
0In Stock | NTC Element, M891, leaded NTC | 22 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K220J | ||||||||
0In Stock | NTC element, Mini sensor | 50 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57861S503J40 | |||||||
0In Stock | NTC element, Mini sensor | 3 kOhms | 60 mW | 3 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57867S302H140 | |||||||
0In Stock | NTC element, Mini sensor | 5 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | AEC-Q100 | Bulk | B57869S502G140 | |||||||
Mfr: B58100A0527A000 TTI: B58100A0527A000 TDK Availability: 0In StockNTC Thermistors 13.5-2.8x0.5-6.5 NTCTHRM CLIPON 10KBD | 0In Stock | NTC, Surface mount, NTC sensor | 1.465 kOhms | 60 mW | 2 % | PCB Mount | Radial | - 55 C | + 155 C | 11 mm | 12.6 mm | 15 mm | 12 mm | Bulk | B58100A527A | |||||
0In Stock | NTC, Leaded NTC, lead spacing | 12 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 155 C | 3.5 mm | 3.5 mm | 7 mm | AEC-Q100 | Bulk | B57885S123F | ||||||
0In Stock | B57550G | 100 kOhms | 32 mW | 1 % | PCB Mount | Radial | - 55 C | + 200 C | 1.3 mm | 2.2 mm | AEC-Q100 | Bulk | ||||||||
Mfr: NTCDS3HG103GC3NB TTI: NTCDS3HG103GC3NB TDK Availability: Not Available OnlineNTC Thermistors 10Kohm 2% axl glass B25C:85C=3400K+/- 2% | Not Available Online | NTCDS | 3400 K | 10 kOhms | 2 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35 | 1.8 mm | 28 mm | 1.8 mm | 3 mm | Bulk | |||||
Mfr: B57321V2223H060 TTI: B57321V2223H060 TDK Availability: 0In StockNTC Thermistors 0603 22K H60 B-4000 NTC Thermistor | 0In Stock | Standard | 4000 K | 22 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57321V2223H60 | ||||
0In Stock | L862 | 4540 K | 100 kOhms | 60 mW | 3 % | Through Hole | Wire Lead | - 40 C | + 155 C | 2.6 mm | 6.5 mm | Bulk | B57862L 104H |