TDK - Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Standard | 4386 K, 4455 K, 4480 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2104J62 | |||||
0In Stock | B57861S | 5 kOhms | 60 mW | 5 % | PCB Mount | Radial | - 55 C | + 155 C | 2.41 mm | 6.5 mm | B57861S0502J040 | |||||||||
Mfr: B57301K0103A001 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K301/10k/A1 SW15x21 NTC Thrm AMP-Modu 2% | 0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3460 K | 3 kOhms | 375 mW | 2 % | PCB Mount | Radial | - 55 C | + 125 C | 4.8 mm | 13 mm | Bulk | B57301K103A1 | ||||||
Mfr: NTCG163JF103HT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 | 0In Stock | NTCG | 3435 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103HT1 - | ||||
Mfr: B57352V5473H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47K 3% B-4480 NTC | 0In Stock | Automotive | 47 kOhms | 180 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | B57352V5473H60 | ||||
0In Stock | NTCG | 4100 K | 6.8 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104BH682JT1 - | |||||
0In Stock | B573V2 | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | Reel | ||||||||||||||
0In Stock | NTC, glass element | 3492 K | 10 kOhms | 50 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 200 C | 3 mm | 45 mm | AEC-Q100 | Bulk | B57561G1103G | ||||||
Mfr: B57621C5472K062 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 | 0In Stock | Standard | 3520 K | 4.7 kOhms | 300 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5472K62 | ||||
0In Stock | Standard | 4480 K | 470 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474H60 | |||||
Mfr: B57164K0101J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/100/J52 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 3200 K | 100 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Reel | B57164K101J52 | ||||
0In Stock | B57164K | 100 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Bulk | B57164K101K1 | ||||||||
Mfr: B57164K0103K052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K164/10 K/K52 10% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 10 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K103K52 | |||||||
Mfr: B57164K0333J052 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/33 K/J52 5% NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 33 kOhms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K333J52 | |||||||
0In Stock | NTC Element, M891, leaded NTC | 47 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K470J52 | ||||||||
Mfr: B57164K0470K055 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/47/K 55 NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 3000 K | 47 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Ammo Pack | B57164K470K55 | ||||
0In Stock | B574V2 | 4480 K | 680 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
0In Stock | Automotive | 4334 K | 100 kOhms | 150 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
Mfr: B57355V5104J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP PFC 0.22uF 100k J60 B-4282 NICA | 0In Stock | Automotive | 4282 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57371V2223H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K 3% B-4480 NTC | 0In Stock | Standard | 22 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2223H60 | |||||
Mfr: B57540G1103G005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/ 7003/ 10 k/G5 NTC Thermistor | 0In Stock | NTC, glass element | 3612 K | 10 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103G5 | |||
Mfr: B57276K0123A027 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 276/12 K/A 27 2% NTC Thermistor | 0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3760 K | 3.243 kOhms | 500 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 125 C | 12.4 mm | 4.8 mm | 0.8 mm | Bulk | B57276K123A27 | |||||
Mfr: B57702M0103J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J | 0In Stock | M702 | 10 kOhms | 200 mW | Off-Board | Wire Lead | Bulk | B57702M103J | ||||||||||||
Mfr: B57342V6103H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3650 soft | 0In Stock | B57238 | 3650 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel |