TDK - Thermistors
2,687 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTC Element, M891, leaded NTC | 47 Ohms | 450 mW | 5 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K470J52 | ||||||||
Mfr: B57164K0470K055 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 164/47/K 55 NTC Thermistor | 0In Stock | NTC Element, M891, leaded NTC | 3000 K | 47 Ohms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 36 mm | 5 mm | 2 mm | Ammo Pack | B57164K470K55 | ||||
0In Stock | B574V2 | 4480 K | 680 kOhms | PCB Mount | SMD/SMT | 0805 (2012 metric) | Reel | |||||||||||||
0In Stock | Automotive | 4334 K | 100 kOhms | 150 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.6 mm | AEC-Q200 | Reel | |||||
0In Stock | Automotive | 47 kOhms | PCB Mount | SMD/SMT | 0603 (1608 metric) | AEC-Q200 | Reel | |||||||||||||
Mfr: B57355V5104J360 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors FILM CAP PFC 0.22uF 100k J60 B-4282 NICA | 0In Stock | Automotive | 4282 K | 100 kOhms | 180 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | AEC-Q200 | Reel | ||||
Mfr: B57371V2223H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 22K 3% B-4480 NTC | 0In Stock | Standard | 22 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2223H60 | |||||
Mfr: B57540G1103G005 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors G1540/ 7003/ 10 k/G5 NTC Thermistor | 0In Stock | NTC, glass element | 3612 K | 10 kOhms | 18 mW | 2 % | PCB Mount | Radial | - 55 C | + 200 C | 0.8 mm | 65 mm | 0.8 mm | 1.4 mm | AEC-Q100 | Bulk | B57540G1103G5 | |||
Mfr: B57276K0123A027 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors K 276/12 K/A 27 2% NTC Thermistor | 0In Stock | NTC Washing machines, NTC Dish washer, Stainless steel case | 3760 K | 3.243 kOhms | 500 mW | 2 % | Off-Board | Wire Lead | - 55 C | + 125 C | 12.4 mm | 4.8 mm | 0.8 mm | Bulk | B57276K123A27 | |||||
Mfr: B57702M0103J000 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J | 0In Stock | M702 | 10 kOhms | 200 mW | Off-Board | Wire Lead | Bulk | B57702M103J | ||||||||||||
Mfr: B57342V6103H060 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors SMD NTC Thermistor 0603 10kOhm 3% B-3650 soft | 0In Stock | B57238 | 3650 K | 10 kOhms | 180 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.9 mm | Reel | ||||||
0In Stock | NTCG | 4550 K | 22 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104LH223JT1 - | |||||
0In Stock | NTC, NTC element, S964 | 10 kOhms | 60 mW | 1 % | AEC-Q200 | Bulk | B57971S103F1 | |||||||||||||
Mfr: NTCG103EH470JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47ohm 5% Thermistor | 0In Stock | NTCG | 3250 K | 47 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103EH470JT1 - | ||||
Mfr: NTCG104QH334JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 330Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 330 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG104QH334JT1 - | ||||
Mfr: NTCG164QH334JT1 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 330Kohm 5% Thermistor | 0In Stock | NTCG | 4750 K | 330 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG164QH334JT1 - | ||||
Mfr: B58703M1103A002 TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 2500VDC 100Mohm Wire len 1000mm | 0In Stock | NTC ring terminal, M1703, Metal tag case | 3625 K | 10 kOhms | 50 mW | 1 % | Ring Lug | Wire Lead | - 40 C | + 200 C | 4.2 mm | 1000 mm | 8.5 mm | 5 mm | AEC-Q200 | Bulk | B58703M1103A2 | |||
0In Stock | NTCD | 3535 K | 2 kOhms | 10 mW | 3 % | PCB Mount | Radial | - 40 C | + 250 C | 1.8 mm | 3 mm | AEC-Q200 | Bulk | NTCDA3LG202HC3NB - | ||||||
Mfr: NTCG104LH473JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4573 K | 47 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCG104LH473JT1S - | |||
Mfr: NTCG164LH473HT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 47Kohm 3% AEC-Q200 150C | 0In Stock | NTCG | 4573 K | 47 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164LH473HT1S - | |||
Mfr: NTCG164QF474JT1S TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 5% AEC-Q200 150C | 0In Stock | NTCG | 4749 K | 470 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474JT1S - | |||
Mfr: NTCG164QF474JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0603 470Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4749 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | NTCG164QF474JTDS - | |||
Mfr: NTCG204CH104JTDS TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0805 100Kohm 5% AEC-Q200 125C | 0In Stock | NTCG | 4150 K | 100 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.7 mm | AEC-Q200 | Reel | NTCG204CH104JTDS - | |||
Mfr: NTCSP104BF473FT1SX TTI: Not Assigned TDK Availability: 0In StockNTC Thermistors 0402 47Kohm 1% AEC-Q200 EPOXY | 0In Stock | NTCSP | 4050 K, 4098 K, 4114 K, 4137 K | 47 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | NTCSP104BF473FT1SX - | |||
0In Stock | NTC Element, M891, leaded NTC | 3.3 kOhms | 450 mW | 10 % | PCB Mount | Radial | - 55 C | + 125 C | 5.5 mm | 2 mm | Reel | B57164K332K52 |