Panasonic - Thermistors
255 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERT-J1VG103GM TTI: ERT-J1VG103GM Panasonic Industry Availability: 0In Stock72,000 On Order Expected 07-Jan-27 NTC Thermistors 0603 R25 10Kohms 2% B(25/50) 3380K+/-1% | 0In Stock72,000 On Order Expected 07-Jan-27 | ERTJ | 3380 K | 10 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VT224JM TTI: ERT-J1VT224JM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 220Kohm +/-5% AEC-Q200 | 0In Stock | ERTJ | 4485 K | 220 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0EV104F TTI: ERT-J0EV104F Panasonic Industry Availability: 0In StockNTC Thermistors Multilayer Chip NTC Thermister | 0In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-JZEV104H TTI: ERT-JZEV104H Panasonic Industry Availability: 0In StockNTC Thermistors 100KOhms 3% THERMISTOR NTC | 0In Stock | ERTJ | 4700 K | 100 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J0EP473J TTI: ERT-J0EP473J Panasonic Industry Availability: 0In StockNTC Thermistors 47KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4100 K | 47 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VR103H TTI: ERT-J1VR103H Panasonic Industry Availability: 0In StockNTC Thermistors 10KOhms 3% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 10 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VA680J TTI: ERT-J1VA680J Panasonic Industry Availability: 0In StockNTC Thermistors 68Ohms 5% THERMISTOR NTC | 0In Stock | ERTJ | 2800 K | 68 Ohms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VS104HA TTI: ERT-J1VS104HA Panasonic Industry Availability: 0In StockNTC Thermistors 100KOhms 3% THERMISTOR NTC | 0In Stock | ERTJ | 4330 K | 100 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0ER103J TTI: ERT-J0ER103J Panasonic Industry Availability: 0In StockNTC Thermistors 10KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4250 K | 10 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EP473FM TTI: ERT-J0EP473FM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 47Kohms 1% B(25/50) 4050K +/-1% | 0In Stock | ERTJ | 4100 K | 47 kOhms | 66 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0EG202GM TTI: ERT-J0EG202GM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 2kOhm 2% AEC-Q200 Thermistor | 0In Stock | ERTJ | 3410 K | 2 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||
Mfr: ERT-J0EV474J TTI: ERT-J0EV474J Panasonic Industry Availability: 0In StockNTC Thermistors 470KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4700 K | 470 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VT152J TTI: ERT-J1VT152J Panasonic Industry Availability: 0In StockNTC Thermistors 1.5KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4500 K | 1.5 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VT202J TTI: ERT-J1VT202J Panasonic Industry Availability: 0In StockNTC Thermistors 2.0KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4500 K | 2 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J1VK102GM TTI: ERT-J1VK102GM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 1kOhm 2% AEC-Q200 Thermistor | 0In Stock | ERTJ | 3650 K | 1 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||
Mfr: ERT-JZET154H TTI: ERT-JZET154H Panasonic Industry Availability: 0In StockNTC Thermistors 0201 150kOhm 3% NTC Thermistor | 0In Stock | ERTJ | 4500 K | 150 kOhms | 33 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: ERT-J1VV104JM TTI: ERT-J1VV104JM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 5% B(25/50) 4700k+/-1% | 0In Stock | ERTJ | 4700 K | 100 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0EG103JM TTI: ERT-J0EG103JM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 10Kohms 5% B(25/50) 3380K+/-1% | 0In Stock | ERTJ | 3380 K | 10 kOhms | 66 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0ER104HM TTI: ERT-J0ER104HM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 3% B(25/50) 4250K+/-1% | 0In Stock | ERTJ | 4300 K | 100 kOhms | 66 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J1VV104GM TTI: ERT-J1VV104GM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 100Kohms 2% B(25/50) 4700k+/-1% | 0In Stock | ERTJ | 100 kOhms | 100 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: ERT-J1VR333H TTI: ERT-J1VR333H Panasonic Industry Availability: 0In StockNTC Thermistors Multilayer Chip NTC Thermister | 0In Stock | ERTJ | 4250 K | 33 kOhms | 100 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||
Mfr: ERT-J0EG103GA TTI: ERT-J0EG103GA Panasonic Industry Availability: 0In StockNTC Thermistors 10KOhms 2% THERMISTOR NTC | 0In Stock | ERTJ | 3380 K | 10 kOhms | 66 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J1VP473HM TTI: ERT-J1VP473HM Panasonic Industry Availability: 0In StockNTC Thermistors 0603 R25 47Kohms 3% B(25/50) 4100k+/-1% | 0In Stock | ERTJ | 4100 K | 47 kOhms | 100 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: ERT-J0EV104J TTI: ERT-J0EV104J Panasonic Industry Availability: 0In StockNTC Thermistors 100KOhms 5% THERMISTOR NTC | 0In Stock | ERTJ | 4700 K | 100 kOhms | 66 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: ERT-J0EV104GM TTI: ERT-J0EV104GM Panasonic Industry Availability: 0In StockNTC Thermistors 0402 R25 100Kohms 2% B(25/50) 4700K+/-1% | 0In Stock | ERTJ | 100 kOhms | 66 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel |