Littelfuse - Thermistors
1,075 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPRLC103F3T1NF001 TTI: USP10976 Littelfuse Availability: 1,375In StockNTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 1,375In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.145 in | 6 in | 0.281 in | 0.62 in | Bulk | NPRLC103F3T1NF001 | |||||
7,600In Stock12,000 On Order Expected 29-Oct-26 | TO | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | |||||||
2,210In Stock | PS | 3892 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Mfr: NPPSD103F3T1NE001 TTI: USP10975 Littelfuse Availability: 29,351In StockNTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 29,351In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 125 C | 0.1 in | 6 in | 0.1 in | 0.215 in | Bulk | NPPSD103F3T1NE001 | |||||
208In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 105 C | 0.25 in | 25.25 in | 0.25 in | 1.25 in | Bulk | NPSTH103F3V2FDM01 | ||||||
Mfr: NPCPG103F3T1NDM02 TTI: USP7766 Littelfuse Availability: 224In StockNTC Thermistors 10K OHM 1% PROBE ASSEMBLY | 224In Stock | USP | 3892 K | 10 kOhms | 1 % | Clip Mount | Wire Lead | - 55 C | + 105 C | 0.164 in | 36.787 in | 0.787 in | 0.787 in | Bulk | NPCPG103F3T1NDM02 | |||||
800In Stock | PT | 3892 K | 10 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Mfr: NGD3103E3T1NLB001 TTI: 103JL1A Littelfuse Availability: 38,330In StockNTC Thermistors 10K OHM .5% DEG C DO-35 | 38,330In Stock | JL | 3892 K | 10 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
50In Stock | Bulk | |||||||||||||||||||
300In Stock | USP15299 | Bulk | ||||||||||||||||||
1,410In Stock | PS | 3892 K | 2.252 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
Mfr: NGD3103K3T1NLB001 TTI: 103JG1K Littelfuse Availability: 5,350In StockNTC Thermistors 10K OHM 10% DO-35 | 5,350In Stock | GET | 3892 K | 10 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Mfr: NPRLC103G3V2NEU06 TTI: USUR1000-103G-06 Littelfuse Availability: 82In StockNTC Thermistors 10K OHM 2% RING LUG ASMBLY | 82In Stock | USUR1000 | 3892 K | 10 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.215 in | 6 in | 0.28 in | 0.615 in | Bulk | |||||
Mfr: NGD3103K3T1NLB001 TTI: NGD3103K3T1NLB001 Littelfuse Availability: 5,350In StockNTC Thermistors 10K OHM 10% DO-35 | 5,350In Stock | 3892 K | 10 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Mfr: NTO2103F3T1NF2001 TTI: TO103J2F Littelfuse Availability: 10In StockNTC Thermistors 10K OHM 1% PROBE TO220 | 10In Stock | TO | 3892 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 150 C | TO-220-2 | 0.595 in | 0.4 in | 0.165 in | Tube | NTO2103F3T1NF2001 | |||||
1,350In Stock | USX | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 80 C | + 150 C | 0.14 in | 1.75 in | 0.14 in | 0.14 in | Bulk | NXUG103K3T1FFC001 | ||||||
Mfr: NXUE104B3T1NFB001 TTI: PS104J2 Littelfuse Availability: 300In StockNTC Thermistors 100K OHM 10% DEG C INTRCHGBL | 300In Stock | PS | 3892 K | 100 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | NXUE104B3T1NFB001 | |||||
926In Stock | PT | 3575 K | 10 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
250In Stock | PS | 3892 K | 3 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
250In Stock | AC | 3892 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 125 C | 0.14 in | 0.675 | 0.14 in | 0.14 in | Bulk | |||||||
Mfr: NSMM103F3T1NHB001 TTI: MM103J1F Littelfuse Availability: 5In StockNTC Thermistors NTC 10K OHM +/-1% | 5In Stock | MM | 3892 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.053 in | 0.075 in | 0.053 in | 0.049 in | Bulk | NSMM103F3T1NHB001 | |||||
Mfr: NSSM103K3T1NGT001 TTI: SM103J1K-TR Littelfuse Availability: 2,500In Stock7,500 On Order Expected 05-Aug-26 NTC Thermistors NTC 10K OHM +/-10% | 2,500In Stock7,500 On Order Expected 05-Aug-26 | SM | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Reel | ||||||
910In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 80 C | 0.23 in | 37.35 in | 0.23 in | 1.35 in | Bulk | |||||||
525In Stock | PT | 3892 K | 2.252 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | NXUE2X2C3T1NFC001 | ||||||
20,000In Stock | GS | 3977 K | 30 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk |