LR - Littelfuse - Thermistors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LR | 4000 K | 30 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | ||||||
Not Available Online | LR | 4000 K | 50 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | ||||||
Not Available Online | LR | 3250 K | 1 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | NSLR102J3D2NET001 | |||||
Not Available Online | LR | 4100 K | 2.5 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | ||||||
Not Available Online | LR | 3550 K | 5 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | ||||||
Not Available Online | LR | 3750 K | 10 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0.126 in | 0.063 in | 0.05 in | Reel | |||||||
Not Available Online | LR | 4350 K | 500 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | |||||||
Not Available Online | LR | 4250 K | 200 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | ||||||
Not Available Online | LR | 3250 K | 500 Ohms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Reel | |||||||
Not Available Online | LR | PCB Mount | SMD/SMT | |||||||||||||||||
Not Available Online | LR | |||||||||||||||||||
Not Available Online | LR | - 40 C | + 125 C | |||||||||||||||||
Not Available Online | LR | 3975 K | 100 kOhms | 320 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | ||||||
Not Available Online | LR | - 40 C | + 125 C | |||||||||||||||||
Not Available Online | LR | 25 kOhms | - 40 C | + 125 C | ||||||||||||||||
Not Available Online | LR | |||||||||||||||||||
Not Available Online | LR | - 40 C | + 125 C |