Littelfuse - Thermistors
1,075 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 102BG1J-R0 | 50 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk | ||||||||||||
Not Available Online | GL | 3348 K | 1 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1.5 in | 0.07 in | 0.5 in | Bulk | ||||||
Not Available Online | 102BG1J-R0 | 10 kOhms | 10 % | PCB Mount | Axial | DO-34 | Bulk | ||||||||||||
0In Stock | USUR | 3892 K | 20 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | GS | 3977 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | ||||||
Not Available Online | TC | 3892 K | 5 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | USUG1000 | 3892 K | 250 kOhms | 20 mW | 5 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | USUG1000 | 3892 K | 50 kOhms | 20 mW | 10 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | KW | 3892 K | 50 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
Not Available Online | KW | 3892 K | 6 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
Not Available Online | LR | 4000 K | 30 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | |||||
Not Available Online | LR | 4000 K | 50 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | |||||
0In Stock | PT | 3892 K | 6 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
Not Available Online | PW | 3892 K | 6 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | PX | 3892 K | 50 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | SM | 3575 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | GET | 3892 K | 25 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | JL | 3892 K | 25 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Not Available Online | 3892 K | 5 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 0.17 in | Bulk | |||||||||
0In Stock | DC | 4140 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | 1 in | 0.125 in | 0.125 in | Bulk | ||||||
Not Available Online | HM | 3892 K | 20 kOhms | 0.5 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.0603 in | 0.135 in | Bulk | |||||||
0In Stock | KC | 3575 K | 10 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | ||||||
0In Stock | KX | 3892 K | 50 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | LC | 3892 K | 20 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | ||||||||||
Not Available Online | SB | 3892 K | 2.7 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.06 in | 0.135 in | Bulk |