KYOCERA AVX - Thermistors
3,414 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NC20 | 18 Ohms | 240 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | Reel | ||||||||||
0In Stock | NB20 | 27 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
Mfr: NB20J00472MBA TTI: NB20J00472MBA KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR NTC - THERMISTOR | 0In Stock | NB20 | 3480 K | 4.7 kOhms | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NB12KC0101KBB TTI: NB12KC0101KBB KYOCERA AVX Availability: 0In StockNTC Thermistors 3965kOhm 2% NTC - TH ERMISTOR | 0In Stock | NB12 | 3470 K | 100 Ohms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | ||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | NB20 | 3995 K | 47 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NC20MC0181JBA TTI: NC20MC0181JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 180ohm 5% | 0In Stock | NC20 | 3910 K | 180 Ohms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | NJ28 | 3965 K | 5 kOhms | 160 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.8 mm | 37.8 mm | 2.8 mm | 3 mm | Bulk | |||||
0In Stock | NB20 | 10 kOhms | 240 mW | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | Reel | |||||||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | NB20 | 3480 K | 4.7 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | NB12 | 4220 K | 100 kOhms | 120 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | |||||
Mfr: NC20M00333KBA TTI: NC20M00333KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 33Kohm 10% | 0In Stock | NC20 | 3950 K | 33 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.5 mm | Reel | ||||
0In Stock | ND0x | Bulk | |||||||||||||||||
Mfr: NB20N00683MBA TTI: NB20N00683MBA KYOCERA AVX Availability: 0In StockNTC Thermistors NTC - THERMISTOR NTC - THERMISTOR | 0In Stock | NB20 | 4080 K | 68 kOhms | 20 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | NJ28 | 3 kOhms | 160 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | Bulk | ||||||||||
0In Stock | NB20 | 3630 K | 10 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | |||||
Mfr: NC20L00223KBA TTI: NC20L00223KBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 22Kohm 10% | 0In Stock | NC20 | 3790 K | 22 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
Mfr: NC20J00682JBA TTI: NC20J00682JBA KYOCERA AVX Availability: 0In StockNTC Thermistors 1206 6.8Kohm 5% | 0In Stock | NC20 | 3480 K | 6.8 kOhms | 240 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel | ||||
0In Stock | ND0x | Bulk | |||||||||||||||||
0In Stock | NB21 | 15 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel | |||||||||
0In Stock | NB21 | 22 kOhms | 70 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0603 (1608 metric) | Reel | |||||||||
0In Stock | ND0x | Bulk |