Honeywell - Thermistors
899 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 192-103LET-A01 TTI: 192-103LET-A01 Honeywell Availability: 3,050In StockNTC Thermistors THERMISTORS bare leads & epoxy | 3,050In Stock | 192 | 3887 K | 10 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Bulk | ||||
Mfr: 135-103LAG-J01 TTI: 135-103LAG-J01 Honeywell Availability: 1,000In StockNTC Thermistors Glass encapsultd. DO-35 Type | 1,000In Stock | 135 | 3974 K | 10 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Each | |||
Mfr: 192-303QET-A01 TTI: 192-303QET-A01 Honeywell Availability: 100In StockNTC Thermistors 30KOHM 10% RAD Thermistor | 100In Stock | 192 | 4261 K | 30 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Each | ||||
Mfr: 135-104LAF-J01 TTI: 135-104LAF-J01 Honeywell Availability: 500In StockNTC Thermistors 100KOhm 5% Axial Thermistor NTC | 500In Stock | 135 | 3974 K | 100 kOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | |||
Mfr: 120-202EAD-Q02 TTI: 120-202EAD-Q02 Honeywell Availability: 5In StockNTC Thermistors 2KOhm 20% RAD Thermistor Probe | 5In Stock | 120 | 3442 K | 2 kOhms | 700 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.5 mm | 31.8 mm | 1.5 mm | Each | ||||
Mfr: 192-102DEW-A01 TTI: 192-102DEW-A01 Honeywell Availability: 40In StockNTC Thermistors Uni-Curve / epoxy w/ bare leads | 40In Stock | 192 | 1 kOhms | 1 % | PCB Mount | Radial | - 60 C | + 150 C | 2.413 mm | Bulk | |||||||||
Mfr: 135-104LAG-J01 TTI: 135-104LAG-J01 Honeywell Availability: 1,099In StockNTC Thermistors Glass encapsultd. CHIP | 1,099In Stock | 135 | 3974 K | 100 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | |||
Mfr: 590-33BN07-222 TTI: 590-33BN07-222 Honeywell Availability: 7In StockNTC Thermistors NTC TEMP PROBE 2.2K | 7In Stock | Bulk | |||||||||||||||||
Mfr: 526-31AD07-153 TTI: 526-31AD07-153 Honeywell Availability: 8In StockNTC Thermistors NTC TEMP PROBE SURFACE AL 15K | 8In Stock | PCB Mount | SMD/SMT | Bulk | |||||||||||||||
75In Stock | Off-Board | Radial | Bead | Bulk | |||||||||||||||
Mfr: 135-103LAF-J01 TTI: 135-103LAF-J01 Honeywell Availability: 0In StockNTC Thermistors Glass encapsultd. CHIP | 0In Stock | 135 | 3974 K | 10 kOhms | 2.5 mW | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | |||
Mfr: 192-104QET-A01 TTI: 192-104QET-A01 Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 4138 K | 100 kOhms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Each | ||||
Mfr: 192-103LEW-A01 TTI: 192-103LEW-A01 Honeywell Availability: 0In StockNTC Thermistors Uni-Curve w/ bare leads & epoxy | 0In Stock | 192 | 3887 K | 10 kOhms | 750 uW | 1 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | Bulk | ||||
Mfr: 135-105QAF-J01 TTI: 135-105QAF-J01 Honeywell Availability: 0In StockNTC Thermistors 1,000,000 Ohm glass encap chip | 0In Stock | 1 mOhms | 5 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | Bulk | |||||||||
0In Stock | Each | ||||||||||||||||||
Mfr: 135-105QAG-J01 TTI: 135-105QAG-J01 Honeywell Availability: 0In StockNTC Thermistors Glass encapsultd. CHIP | 0In Stock | 135 | 4261 K | 1 mOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Bulk | |||
Mfr: 111-102CAJ-H01 TTI: 111-102CAJ-H01 Honeywell Availability: 0In StockNTC Thermistors 1K Ohm, 9.6mm Lead Platinum Iridium | 0In Stock | 1 kOhms | 20 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | Each | |||||||||
Mfr: 135-503LAG-J01 TTI: 135-503LAG-J01 Honeywell Availability: 0In StockNTC Thermistors Glass encapsultd. DO-35 Type | 0In Stock | 135 | 3974 K | 50 kOhms | 2.5 mW | 10 % | PCB Mount | Axial | - 60 C | + 300 C | DO-35-2 | 2 mm | 28.6 mm | 2 mm | 4.57 mm | Each | |||
Mfr: 112-103FAJ-B01 TTI: 112-103FAJ-B01 Honeywell Availability: 0In StockNTC Thermistors 10KOhm 20% Thermisto w/adjacent leads | 0In Stock | 112 | 3669 K | 10 kOhms | 400 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.14 mm | 9.6 mm | 1.14 mm | 1.14 mm | Each | |||
Mfr: 111-202CAK-H01 TTI: 111-202CAK-H01 Honeywell Availability: 0In StockNTC Thermistors 2KOhm 25%, Axial Thermistor NTC | 0In Stock | 111 | 3068 K | 2 kOhms | 100 uW | 25 % | PCB Mount | Axial | - 60 C | + 300 C | Bead | 0.36 mm | 9.6 mm | 0.36 mm | 0.36 mm | Each | |||
Mfr: 120-102EAJ-Q01 TTI: 120-102EAJ-Q01 Honeywell Availability: 0In StockNTC Thermistors 1KOhm 20% Thermistor mini glass probe | 0In Stock | 120 | 3518 K | 1 kOhms | 700 uW | 20 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.5 mm | 31.8 mm | 1.5 mm | Each | ||||
Mfr: 120-202EAG-Q01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 2K Ohm 20% RAD Thermistor Probe | 0In Stock | 120 | 2 kOhms | 10 % | PCB Mount | Radial | - 60 C | + 300 C | Bead | 1.5 mm | 12.7 mm | ||||||||
Mfr: 192-303KET-A02 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 30K Ohm 2% RAD Thermistor NTC | 0In Stock | 192 | 3800 K | 30 kOhms | 750 uW | 2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm | |||||
0In Stock | |||||||||||||||||||
Mfr: 192-501DET-A01 TTI: Not Assigned Honeywell Availability: 0In StockNTC Thermistors 500OHM RADIAL Thermistor NTC | 0In Stock | 192 | 3260 K | 500 Ohms | 750 uW | 0.2 % | PCB Mount | Radial | - 60 C | + 150 C | Bead | 2.413 mm | 38.1 mm | 2.413 mm |