Bourns - Thermistors
301 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BTN06G | 4400 K | 100 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4485 K | 100 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4360 K | 100 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 100 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 10 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4400 K | 100 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: BTN02G103J3HFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0201, General, 10kohm, 5%, 3380K, 1% | 0In Stock | BTN02G | 3380 K | 10 kOhms | 100 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||
Mfr: BTN04G333J4AFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 33kohm, 5%, 4050K, 1% | 0In Stock | BTN04G | 4050 K | 33 kOhms | 170 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: BTN04G473J4AFT00 TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors NTC, SMD, Sensing, 0402, General, 47kohm, 5%, 4050K, 1% | 0In Stock | BTN04G | 4050 K | 47 kOhms | 170 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||
Mfr: BN-LG13Y250MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 13 dia Power NTC 25ohm Y kink bulk | 0In Stock | BN | 25 Ohms | 3.2 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 13 mm | 15.5 mm | 8 mm | 19 mm | Bulk | |||||
Mfr: BN-LG13Y7R0MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 13 dia Power NTC 7ohm Y kink bulk | 0In Stock | BN | 7 Ohms | 3.2 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 13 mm | 15.5 mm | 8 mm | 19 mm | Bulk | |||||
Mfr: BN-LG15Y1R3MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 15 dia Power NTC 1.3ohm Y kink bulk | 0In Stock | BN | 1.3 Ohms | 3.7 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 15 mm | 17.5 mm | 8 mm | 22 mm | Bulk | |||||
Mfr: BN-LG20Y180MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 20 dia Power NTC 18ohm Y kink bulk | 0In Stock | BN | 18 Ohms | 4.9 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 20 mm | 23.5 mm | 8 mm | 27 mm | Bulk | |||||
Mfr: BN-LG20Y4R7MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 20 dia Power NTC 4.7ohm Y kink bulk | 0In Stock | BN | 4.7 Ohms | 4.9 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 20 mm | 23.5 mm | 8 mm | 27 mm | Bulk | |||||
Mfr: BN-LG25Y1R5MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 25 dia Power NTC 1.5ohm Y kink bulk | 0In Stock | BN | 1.5 Ohms | 7 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 25 mm | 29 mm | 8 mm | 35 mm | Bulk | |||||
Mfr: BN-LG25Y6R8MYB TTI: Not Assigned Bourns Availability: 0In StockNTC Thermistors 25 dia Power NTC 6.8ohm Y kink bulk | 0In Stock | BN | 6.8 Ohms | 7 W | 20 % | PCB Mount | Radial | - 40 C | + 200 C | 25 mm | 29 mm | 8 mm | 35 mm | Bulk | |||||
0In Stock | BTN06G | 3950 K | 100 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4200 K | 100 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3950 K | 15 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4100 K | 33 kOhms | 210 mW | 3 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4050 K | 47 kOhms | 210 mW | 2 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3980 K | 47 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3980 K | 47 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 4050 K | 68 kOhms | 210 mW | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
0In Stock | BTN06G | 3980 K | 10 kOhms | 210 mW | 5 % | SMD/SMT | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel |