Amphenol - Thermistors
1,257 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AL03006-331.8-55-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Diode +-10% Tolerance | 0In Stock | GE | 2983 K | 500 Ohms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 1.9 mm | Bulk | ||||||
Mfr: AL03006-3079-76-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Diode +-10% Tolerance | 0In Stock | GE | 3553 K | 5 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 1.9 mm | Bulk | ||||||
Not Available Online | DK | 3960 K | 20 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: BR16PA202K TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2k OHM 10% OPPOSITE | 0In Stock | BR | 3110 K | 2 kOhms | 120 uW | 10 % | Off-Board | Wire Lead | - 80 C | + 300 C | 0.41 mm | 7.9 mm | 0.41 mm | |||||||
Mfr: P60DA102M-NT TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors MINI BEAD IN GLASS 0.125mm+/- 20% | 0In Stock | P60 | 1 kOhms | 600 uW | 20 % | PCB Mount | Radial | - 80 C | + 300 C | Glass Probe | 1.5 mm | 34 mm | 1.5 mm | |||||||
0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF082H00-00D0 | |||||
0In Stock | TH | 20000 K | 20 kOhms | 25 mW | 1.5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF214H00-00S0 | |||||
0In Stock | TH | 49000 K | 49.12 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Bulk | DIF129H00-00C0 | |||||
Mfr: TH423J41GGNI TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass encapsulated 231.4K ,5% @ 25C | 0In Stock | TH | 4176 K | 231.4 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 4.2 mm | |||||||
0In Stock | NHQ | 4000 K | 50 kOhms | 1.5 mW | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | MC65 | 2252 K | 2.252 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: MA100GG232CN TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors 0.080 OD cap 2252 , 0.15C@ 37C | 0In Stock | MA100 | 2.252 kOhms | 0.15 C | Off-Board | Wire Lead | 2.032 mm | 9.52 mm | 9.52 mm | Bulk | ||||||||||
Mfr: TK95H303WN TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Epoxy Coat 30K Ohm +/- 0.2C 0-70C | 0In Stock | TK95 | 30 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 76 mm | 2.4 mm | 7 mm | Bulk | ||||||
Mfr: AN6N4-GC11KA143L/37C TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip in Glass +/-15% #44AWG Ni Thermisto | 0In Stock | AB | 3500 K | 22 kOhms | 15 % | Off-Board | Wire Lead | - 40 C | + 175 C | 0.31 mm | 1.829 m | 0.31 mm | Bulk | |||||||
Mfr: EC95G104VN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Epoxy Coat 100K Ohm +/- 0.1C 0-70C | Not Available Online | EC95 | 100000 K | 100 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | ||||||
Mfr: AL03006-1248-73-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Diode +-10% Tolerance | Not Available Online | GE | 3499 K | 2 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 1.9 mm | Bulk | ||||||
Not Available Online | DC95 | 3969 K | 10 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: RL3504-31.2-73-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 50 OHM 10% Radial Disc | Not Available Online | RL | 3468 K | 50 Ohms | 7.5 mW | 2 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 9.4 mm | 38 mm | 9.4 mm | 3.3 mm | Bulk | ||||
Mfr: MC65F502BN TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors | Not Available Online | MC65 | 5 kOhms | Off-Board | Wire Lead | - 40 C | + 105 C | |||||||||||||
Mfr: RL1007-624-73-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .11 1k Ohm | 0In Stock | RL10 | 3468 K | 1 kOhms | 2.8 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.81 mm | Bulk | ||||
Mfr: CTTS-203856-F03 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors | 0In Stock | 3936 K | 10 kOhms | 3 % | Off-Board | FFC - Flat Flexible Circuit | - 40 C | + 80 C | 250 mm | 3.2 mm | 10 mm | Bulk | ||||||||
Mfr: AL03006-11.7K-98-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors 20k NTC THERMISTOR | Not Available Online | GE | 3974 K | 20 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 1.9 mm | Bulk | ||||||
Mfr: NKA103C1R3 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 10KOhm +/-3% @ 25 C | 0In Stock | NKA | 3977 K | 10 kOhms | 3 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK103C1R3 | |||||
Mfr: NKA103C1R5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 10KOhm +/-5% @ 25 C | 0In Stock | NKA | 3977 K | 10 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK103C1R5 | |||||
Mfr: RL2007-1723-103-SA TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 3k Ohm | 0In Stock | SA | 4073 K | 3 kOhms | 2.5 mW | 1 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | 4.06 mm | Bulk |